IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8#TR - Integrated Circuits (ICs)
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 205µA 2.5 V ~ 44 V, ±1.25 V ~ 22 V LT1638HS8#TR
| Digi-Key Part Number | LT1638HS8TR-ND |
2500 |
2.77250 |
Extended Price
6931.25 |
| Manufacturer Part Number | LT1638HS8#TR | |||
| Description | IC OPAMP R-R IN/OUT DUAL 8-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 205µA 2.5 V ~ 44 V, ±1.25 V ~ 22 V LT1638HS8#TR
| Technical/Catalog Information | LT1638HS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.4 V/µs |
| Gain Bandwidth Product | 1.2MHz |
| Current - Supply | 205µA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 2.5 V ~ 44 V, ±1.25 V ~ 22 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 20nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1638HS8#TR LT1638HS8#TR LT1638HS8TR ND LT1638HS8TRND LT1638HS8TR |
LT1638HS8#TR Specification Sheet
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8#TR (LT1638HS8TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 205µA 2.5 V ~ 44 V, ±1.25 V ~ 22 V LT1638HS8#TRIC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8#TR
Order 'ic opamp r-r in/out dual 8-soic - LT1638HS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1638HS8TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1630CS8
Order 'ic opamp r-r in/out dual 8-soic - LT1630CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1632CS8
Order 'ic opamp r-r in/out dual 8-soic - LT1632CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1632CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638CS8
Order 'ic opamp r-r in/out dual 8-soic - LT1638CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8
Order 'ic opamp r-r in/out dual 8-soic - LT1638HS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1638HS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638HS8#PBF
Order 'ic opamp r-r in/out dual 8-soic - LT1638HS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1638HS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1638IS8
Order 'ic opamp r-r in/out dual 8-soic - LT1638IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1638IS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673CS8
Order 'ic opamp r-r in/out dual 8-soic - LT1673CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673CS8#PBF
Order 'ic opamp r-r in/out dual 8-soic - LT1673CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673CS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1673IS8
Order 'ic opamp r-r in/out dual 8-soic - LT1673IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1673IS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1804CS8
Order 'ic opamp r-r in/out dual 8-soic - LT1804CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1804CS8-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1498CS8#TR
Order 'ic opamp r-r in/out dual 8-soic - LT1498CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1498CS8#TR-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1630CS8#PBF
Order 'ic opamp r-r in/out dual 8-soic - LT1630CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8#PBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1630CS8#TRPBF
Order 'ic opamp r-r in/out dual 8-soic - LT1630CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1630CS8#TRPBF-ND.
IC OPAMP R-R IN/OUT DUAL 8-SOIC - LT1632CS8#PBF
Order 'ic opamp r-r in/out dual 8-soic - LT1632CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1632CS8#PBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 205µA 2.5 V ~ 44 V, ±1.25 V ~ 22 V LT1638HS8#TR
Send this link via E-Mail
Help With This Screen
