IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636HS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1636HS8#TRPBF-ND |
2500 |
2.02667 |
Extended Price
5066.68 |
| Manufacturer Part Number | LT1636HS8#TRPBF | |||
| Description | IC OPAMP R-R IN/OUT 220KHZ 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1636HS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 0.075 V/µs |
| Gain Bandwidth Product | 220kHz |
| Current - Supply | 50µA |
| Current - Output / Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 44 V, ±1.35 V ~ 22 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 4nA |
| Operating Temperature | -40°C ~ 125°C |
| Voltage - Input Offset | 100µV |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1636HS8#TRPBF LT1636HS8#TRPBF |
LT1636HS8#TRPBF Specification Sheet
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636HS8#TRPBF (LT1636HS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636HS8#TRPBF
Order 'ic opamp r-r in/out 220khz 8soic - LT1636HS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636HS8#TRPBF-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636CS8
Order 'ic opamp r-r in/out 220khz 8soic - LT1636CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1636CS8-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636CS8#PBF
Order 'ic opamp r-r in/out 220khz 8soic - LT1636CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636CS8#PBF-ND.
IC OPAMP R-R I/O 220KHZ 8SOIC - LT1636CS8#TR
Order 'ic opamp r-r i/o 220khz 8soic - LT1636CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1636CS8#TR-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636CS8#TRPBF
Order 'ic opamp r-r in/out 220khz 8soic - LT1636CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636CS8#TRPBF-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636HS8
Order 'ic opamp r-r in/out 220khz 8soic - LT1636HS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1636HS8-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636HS8#TR
Order 'ic opamp r-r in/out 220khz 8soic - LT1636HS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1636HS8TR-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636IS8
Order 'ic opamp r-r in/out 220khz 8soic - LT1636IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636IS8-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636IS8#PBF
Order 'ic opamp r-r in/out 220khz 8soic - LT1636IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636IS8#PBF-ND.
IC OPAMP R-R I/O 220KHZ 8SOIC - LT1636IS8#TR
Order 'ic opamp r-r i/o 220khz 8soic - LT1636IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1636IS8#TR-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636IS8#TRPBF
Order 'ic opamp r-r in/out 220khz 8soic - LT1636IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636IS8#TRPBF-ND.
IC OPAMP R-R IN/OUT 220KHZ 8SOIC - LT1636HS8#PBF
Order 'ic opamp r-r in/out 220khz 8soic - LT1636HS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636HS8#PBF-ND.
IC OPAMP R-R IN/OUT 220KHZ 8DFN - LT1636CDD
Order 'ic opamp r-r in/out 220khz 8dfn - LT1636CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1636CDD-ND.
IC OPAMP R-R IN/OUT 220KHZ 8DFN - LT1636CDD#PBF
Order 'ic opamp r-r in/out 220khz 8dfn - LT1636CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636CDD#PBF-ND.
IC OPAMP R-R IN/OUT 220KHZ 8DFN - LT1636CDD#TRPBF
Order 'ic opamp r-r in/out 220khz 8dfn - LT1636CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1636CDD#TRPBF-ND.
Send this link via E-Mail
Help With This Screen
