IC OP AMP QUAD R-R 30MHZ 14-SOIC - LT1631IS#TRPBF - Integrated Circuits (ICs)
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.1mA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT1631IS#TRPBF
| Digi-Key Part Number | LT1631IS#TRPBF-ND |
2500 |
8.79712 |
Extended Price
21992.80 |
| Manufacturer Part Number | LT1631IS#TRPBF | |||
| Description | IC OP AMP QUAD R-R 30MHZ 14-SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1631IS#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-SOIC (3.9mm Width), 14-SOL |
| Slew Rate | 10 V/µs |
| Gain Bandwidth Product | 30MHz |
| Current - Supply | 4.1mA |
| Current - Output / Channel | 70mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 36 V, ±1.35 V ~ 18 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 550nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 220µV |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1631IS#TRPBF LT1631IS#TRPBF |
LT1631IS#TRPBF Specification Sheet
IC OP AMP QUAD R-R 30MHZ 14-SOIC - LT1631IS#TRPBF (LT1631IS#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.1mA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT1631IS#TRPBFIC OP AMP QUAD R-R 30MHZ 14-SOIC - LT1631IS#TRPBF
Order 'ic op amp quad r-r 30mhz 14-soic - LT1631IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1631IS#TRPBF-ND.
IC OP AMP QUAD R-R 30MHZ 14-SOIC - LT1631IS
Order 'ic op amp quad r-r 30mhz 14-soic - LT1631IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1631IS-ND.
IC OP AMP QUAD R-R 30MHZ 14-SOIC - LT1631IS#TR
Order 'ic op amp quad r-r 30mhz 14-soic - LT1631IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1631IS#TR-ND.
IC OP AMP QUAD R-R 30MHZ 14-SOIC - LT1631IS#PBF
Order 'ic op amp quad r-r 30mhz 14-soic - LT1631IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1631IS#PBF-ND.
IC OP AMP QUAD R-R 45MHZ 14-SOIC - LT1633IS
Order 'ic op amp quad r-r 45mhz 14-soic - LT1633IS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1633IS-ND.
IC OP AMP QUAD R-R 45MHZ 14-SOIC - LT1633IS#TR
Order 'ic op amp quad r-r 45mhz 14-soic - LT1633IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1633IS#TR-ND.
IC OP AMP QUAD R-R 45MHZ 14-SOIC - LT1633IS#TRPBF
Order 'ic op amp quad r-r 45mhz 14-soic - LT1633IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1633IS#TRPBF-ND.
IC OP AMP QUAD R-R 45MHZ 14-SOIC - LT1633IS#PBF
Order 'ic op amp quad r-r 45mhz 14-soic - LT1633IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1633IS#PBF-ND.
IC OP AMP QUAD LV R-R 14-SOIC - LMV324DR2G
Order 'ic op amp quad lv r-r 14-soic - LMV324DR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LMV324DR2G-ND.
IC OP AMP QUAD 75MHZ R-R 14-SOIC - LM6154BCM/NOPB
Order 'ic op amp quad 75mhz r-r 14-soic - LM6154BCM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6154BCM-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484AIMX/NOPB
Order 'ic op amp quad cmos r-r 14-soic - LMC6484AIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484AIMXTR-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484IMX/NOPB
Order 'ic op amp quad cmos r-r 14-soic - LMC6484IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484IMXTR-ND.
IC OP AMP QUAD R-R 9KHZ 14-SOIC - MAX4472ESD+T
Order 'ic op amp quad r-r 9khz 14-soic - MAX4472ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4472ESD+T-ND.
IC OP AMP QUAD R-R 8MHZ 14-SOIC - MAX4487ASD+T
Order 'ic op amp quad r-r 8mhz 14-soic - MAX4487ASD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4487ASD+T-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484AIM/NOPB
Order 'ic op amp quad cmos r-r 14-soic - LMC6484AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484AIM-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 4.1mA 2.7 V ~ 36 V, ±1.35 V ~ 18 V LT1631IS#TRPBF
Send this link via E-Mail
Help With This Screen
