CAP 470UF 16V ELECT MZA SMD - EMZA160ADA471MHA0G - Capacitors
| Digi-Key Part Number | 565-2542-2-ND |
500 1000 5000 10000 25000 |
.24500 .19000 .18100 .17300 .17000 |
Extended Price
122.50 190.00 905.00 1730.00 4250.00 |
| Manufacturer Part Number | EMZA160ADA471MHA0G | |||
| Description | CAP 470UF 16V ELECT MZA SMD | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMZA160ADA471MHA0G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 470µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.327" L x 0.327" W x 0.394" H (8.30mm x 8.30mm x 10.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMZA160ADA471MHA0G EMZA160ADA471MHA0G 565 2542 2 ND 56525422ND 565-2542-2 |
EMZA160ADA471MHA0G Specification Sheet
CAP 470UF 16V ELECT MZA SMD - EMZA160ADA471MHA0G (565-2542-2-ND) - Capacitors
Related parts Capacitors :CAP 470UF 16V ELECT MZA SMD - EMZA160ADA471MHA0G
Order 'cap 470uf 16v elect mza smd - EMZA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2542-1-ND.
CAP 470UF 16V ELECT MZA SMD - EMZA160ADA471MHA0G
Order 'cap 470uf 16v elect mza smd - EMZA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2542-2-ND.
CAP 470UF 16V ELECT MZA SMD - MZA16VC471MH10TP
Order 'cap 470uf 16v elect mza smd - MZA16VC471MH10TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA16VC471MH10TP-ND.
CAP 470UF 16V ELECT MVA SMD - EMVA160ADA471MHA0G
Order 'cap 470uf 16v elect mva smd - EMVA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2093-1-ND.
CAP 470UF 16V ELECT MVA SMD - EMVA160ADA471MHA0G
Order 'cap 470uf 16v elect mva smd - EMVA160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2093-2-ND.
CAP 470UF 16V ELECT MVE SMD - EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2208-1-ND.
CAP 470UF 16V ELECT MVE SMD - EMVE160ADA471MHA0G
Order 'cap 470uf 16v elect mve smd - EMVE160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2208-2-ND.
CAP 470UF 16V ELECT MVH SMD - EMVH160ARA471MKE0S
Order 'cap 470uf 16v elect mvh smd - EMVH160ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2294-1-ND.
CAP 470UF 16V ELECT MVH SMD - EMVH160ARA471MKE0S
Order 'cap 470uf 16v elect mvh smd - EMVH160ARA471MKE0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2294-2-ND.
CAP 470UF 16V ELECT MVK SMD - EMVK160ADA471MJA0G
Order 'cap 470uf 16v elect mvk smd - EMVK160ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2357-1-ND.
CAP 470UF 16V ELECT MVK SMD - EMVK160ADA471MJA0G
Order 'cap 470uf 16v elect mvk smd - EMVK160ADA471MJA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2357-2-ND.
CAP 470UF 16V ELECT MVY SMD - EMVY160ADA471MHA0G
Order 'cap 470uf 16v elect mvy smd - EMVY160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2449-1-ND.
CAP 470UF 16V ELECT MVY SMD - EMVY160ADA471MHA0G
Order 'cap 470uf 16v elect mvy smd - EMVY160ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2449-2-ND.
CAP 470UF 6.3V ELECT MZA SMD - EMZA6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mza smd - EMZA6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2523-1-ND.
CAP 470UF 6.3V ELECT MZA SMD - EMZA6R3ADA471MHA0G
Order 'cap 470uf 6.3v elect mza smd - EMZA6R3ADA471MHA0G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2523-2-ND.
Send this link via E-Mail
Help With This Screen