IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC
| Digi-Key Part Number | LT1491AIDHC-ND |
584 |
4.39998 |
Extended Price
2569.59 |
| Manufacturer Part Number | LT1491AIDHC | |||
| Description | IC OPAMP R-R QUAD MCRPWR 16DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1491AIDHC |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-DFN |
| Slew Rate | 0.07 V/µs |
| Gain Bandwidth Product | 200kHz |
| Current - Supply | 50µA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 44 V, ±1 V ~ 22 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 285µV |
| Drawing Number | 161; 05-08-1706; DHC; 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1491AIDHC LT1491AIDHC |
LT1491AIDHC Specification Sheet
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC (LT1491AIDHC-ND)
Related parts :IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AIDHC-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACDHC-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#PBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACDHC#PBF-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#TR
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACDHC#TR-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#TRPBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACDHC#TRPBF-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC#PBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AIDHC#PBF-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC#TR
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AIDHC#TR-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC#TRPBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AIDHC#TRPBF-ND.
IC OPAMP JFET PREC QUAD 16SOIC - LT1058ISW#TR
Order 'ic opamp jfet prec quad 16soic - LT1058ISW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1058ISW#TR-ND.
IC OPAMP JFET PREC QUAD 16SOIC - LT1058SW#TR
Order 'ic opamp jfet prec quad 16soic - LT1058SW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1058SW#TR-ND.
IC OPAMP DUAL R-R MCRPWR 8MSOP - LT1490ACMS8
Order 'ic opamp dual r-r mcrpwr 8msop - LT1490ACMS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1490ACMS8-ND.
IC OPAMP DUAL R-R MCRPWR 8MSOP - LT1490ACMS8#PBF
Order 'ic opamp dual r-r mcrpwr 8msop - LT1490ACMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1490ACMS8#PBF-ND.
IC OPAMP DUAL R-R MCRPWR 8MSOP - LT1490ACMS8#TR
Order 'ic opamp dual r-r mcrpwr 8msop - LT1490ACMS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1490ACMS8#TR-ND.
IC OPAMP DUAL R-R MCRPWR 8MSOP - LT1490ACMS8#TRPBF
Order 'ic opamp dual r-r mcrpwr 8msop - LT1490ACMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1490ACMS8#TRPBF-ND.
IC OPAMP DUAL R-R MCRPWR 8DIP - LT1490ACN8
Order 'ic opamp dual r-r mcrpwr 8dip - LT1490ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1490ACN8-ND.
Send this link via E-Mail
Help With This Screen
