IC OPAMP QUAD R-R MCRPWR 14DIP - LT1491ACN
| Digi-Key Part Number | LT1491ACN-ND |
800 |
3.15000 |
Extended Price
2520.00 |
| Manufacturer Part Number | LT1491ACN | |||
| Description | IC OPAMP QUAD R-R MCRPWR 14DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1491ACN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 0.07 V/µs |
| Gain Bandwidth Product | 200kHz |
| Current - Supply | 50µA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 44 V, ±1 V ~ 22 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 250µV |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1491ACN LT1491ACN |
LT1491ACN Specification Sheet
IC OPAMP QUAD R-R MCRPWR 14DIP - LT1491ACN (LT1491ACN-ND)
Related parts :IC OPAMP QUAD R-R MCRPWR 14DIP - LT1491ACN
Order 'ic opamp quad r-r mcrpwr 14dip - LT1491ACN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACN-ND.
IC OPAMP QUAD R-R MCRPWR 14DIP - LT1491AIN
Order 'ic opamp quad r-r mcrpwr 14dip - LT1491AIN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AIN-ND.
IC OPAMP QUAD R-R MCRPWR 14DIP - LT1491ACN#PBF
Order 'ic opamp quad r-r mcrpwr 14dip - LT1491ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACN#PBF-ND.
IC OPAMP QUAD R-R MCRPWR 14DIP - LT1491AIN#PBF
Order 'ic opamp quad r-r mcrpwr 14dip - LT1491AIN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AIN#PBF-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491ACS
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491ACS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACS-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491AHS
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491AHS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AHS-ND.
IC OPAMP QUAD R-R MCRPWR 16SOIC - LT1467LCS#TR
Order 'ic opamp quad r-r mcrpwr 16soic - LT1467LCS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1467LCS#TR-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491ACS#PBF
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491ACS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACS#PBF-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491ACS#TR
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491ACS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACS#TR-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491ACS#TRPBF
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491ACS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACS#TRPBF-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491AHS#PBF
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491AHS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AHS#PBF-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491AHS#TR
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491AHS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AHS#TR-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491AHS#TRPBF
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491AHS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AHS#TRPBF-ND.
IC OPAMP QUAD R-R MCRPWR 14SOIC - LT1491AIS#TR
Order 'ic opamp quad r-r mcrpwr 14soic - LT1491AIS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AIS#TR-ND.
IC OPAMP QUAD PREC MCRPWR 16SOIC - LT1179SW#TR
Order 'ic opamp quad prec mcrpwr 16soic - LT1179SW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1179SW#TR-ND.
Send this link via E-Mail
Help With This Screen
