IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#TR - Integrated Circuits (ICs)
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 50µA 2 V ~ 44 V, ±1 V ~ 22 V LT1491ACDHC#TR
| Digi-Key Part Number | LT1491ACDHC#TR-ND |
2500 |
3.75000 |
Extended Price
9375.00 |
| Manufacturer Part Number | LT1491ACDHC#TR | |||
| Description | IC OPAMP R-R QUAD MCRPWR 16DFN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 50µA 2 V ~ 44 V, ±1 V ~ 22 V LT1491ACDHC#TR
| Technical/Catalog Information | LT1491ACDHC#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 16-DFN |
| Slew Rate | 0.07 V/µs |
| Gain Bandwidth Product | 200kHz |
| Current - Supply | 50µA |
| Current - Output / Channel | 25mA |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 44 V, ±1 V ~ 22 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 285µV |
| Drawing Number | 161; 05-08-1706; DHC; 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1491ACDHC#TR LT1491ACDHC#TR |
LT1491ACDHC#TR Specification Sheet
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#TR (LT1491ACDHC#TR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 50µA 2 V ~ 44 V, ±1 V ~ 22 V LT1491ACDHC#TRIC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#TR
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACDHC#TR-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491ACDHC-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AIDHC-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#PBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACDHC#PBF-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491ACDHC#TRPBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491ACDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491ACDHC#TRPBF-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC#PBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AIDHC#PBF-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC#TR
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1491AIDHC#TR-ND.
IC OPAMP R-R QUAD MCRPWR 16DFN - LT1491AIDHC#TRPBF
Order 'ic opamp r-r quad mcrpwr 16dfn - LT1491AIDHC#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1491AIDHC#TRPBF-ND.
IC OPAMP CHOPR-STBL QUAD 14-DIP - LTC1053CN
Order 'ic opamp chopr-stbl quad 14-dip - LTC1053CN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC1053CN-ND.
IC OPAMP CHOPR-STBL QUAD 14-DIP - LTC1053CN#PBF
Order 'ic opamp chopr-stbl quad 14-dip - LTC1053CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1053CN#PBF-ND.
IC OPAMP CHOPR-STBL QUAD 18SOIC - LTC1053CSW#PBF
Order 'ic opamp chopr-stbl quad 18soic - LTC1053CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1053CSW#PBF-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052CGN
Order 'ic opamp zero-drift quad 16ssop - LTC2052CGN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052CGN-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052CS
Order 'ic opamp zero-drift quad 14soic - LTC2052CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052CS-ND.
IC OPAMP ZERO-DRIFT QUAD 16SSOP - LTC2052HVCGN
Order 'ic opamp zero-drift quad 16ssop - LTC2052HVCGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC2052HVCGN-ND.
IC OPAMP ZERO-DRIFT QUAD 14SOIC - LTC2052HVCS
Order 'ic opamp zero-drift quad 14soic - LTC2052HVCS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC2052HVCS-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 50µA 2 V ~ 44 V, ±1 V ~ 22 V LT1491ACDHC#TR
Send this link via E-Mail
Help With This Screen
