IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468IS8#PBF
| Digi-Key Part Number | LT1468IS8#PBF-ND |
1 25 100 |
7.50000 4.98000 3.75000 |
Extended Price
7.50 124.50 375.00 |
| Manufacturer Part Number | LT1468IS8#PBF | |||
| Description | IC OP-AMP 16BIT 90MHZ HISPD8SOIC | |||
| Quantity Available | 91 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1468IS8#PBF |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-SOIC |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 90.0 MHz [Typ] |
| Slew Rate | 22.000 V/µs [Typ] |
| Supply Current | 5.000 mA [Max] |
| Supply Current | 5.200 mA [Max] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1468IS8#PBF LT1468IS8#PBF |
LT1468IS8#PBF Specification Sheet
IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468IS8#PBF (LT1468IS8#PBF-ND)
Related parts:IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468IS8
Order 'ic op-amp 16bit 90mhz hispd8soic - LT1468IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468IS8-ND.
IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468CS8
Order 'ic op-amp 16bit 90mhz hispd8soic - LT1468CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468CS8-ND.
IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468CS8#PBF
Order 'ic op-amp 16bit 90mhz hispd8soic - LT1468CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468CS8#PBF-ND.
IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468CS8#TRPBF
Order 'ic op-amp 16bit 90mhz hispd8soic - LT1468CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468CS8#TRPBF-ND.
IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468IS8#PBF
Order 'ic op-amp 16bit 90mhz hispd8soic - LT1468IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468IS8#PBF-ND.
IC OP-AMP 16BIT 90MHZ HISPD8SOIC - LT1468IS8#TRPBF
Order 'ic op-amp 16bit 90mhz hispd8soic - LT1468IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468IS8#TRPBF-ND.
IC OP-AMP 16BIT 90MHZ HISPD 8DIP - LT1468CN8
Order 'ic op-amp 16bit 90mhz hispd 8dip - LT1468CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468CN8-ND.
IC OP-AMP 16BIT 90MHZ HISPD 8DIP - LT1468CN8#PBF
Order 'ic op-amp 16bit 90mhz hispd 8dip - LT1468CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468CN8#PBF-ND.
IC OP-AMP 16BIT 90MHZ HISPD 8DIP - LT1468IN8
Order 'ic op-amp 16bit 90mhz hispd 8dip - LT1468IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468IN8-ND.
IC OP-AMP 16BIT 90MHZ HISPD 8DIP - LT1468IN8#PBF
Order 'ic op-amp 16bit 90mhz hispd 8dip - LT1468IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1468IN8#PBF-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012ACS8
Order 'ic op amp prec universal 8-soic - LT1012ACS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012ACS8-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012ACS8#PBF
Order 'ic op amp prec universal 8-soic - LT1012ACS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012ACS8#PBF-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012ACS8#TR
Order 'ic op amp prec universal 8-soic - LT1012ACS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012ACS8#TR-ND.
IC OP AMP PREC UNIVERSAL 8-SOIC - LT1012ACS8#TRPBF
Order 'ic op amp prec universal 8-soic - LT1012ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012ACS8#TRPBF-ND.
IC OP AMP PREC UNIVERSAL 8-DIP - LT1012AIN8
Order 'ic op amp prec universal 8-dip - LT1012AIN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1012AIN8-ND.
Send this link via E-Mail
Help With This Screen