IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464ACN8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1464ACN8-ND |
300 |
4.80000 |
Extended Price
1440.00 |
| Manufacturer Part Number | LT1464ACN8 | |||
| Description | IC OP-AMP JFET INPUT DUAL 8-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1464ACN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 0.8 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 200µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 15 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1464ACN8 LT1464ACN8 |
LT1464ACN8 Specification Sheet
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464ACN8 (LT1464ACN8-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464ACN8
Order 'ic op-amp jfet input dual 8-dip - LT1464ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462ACN8
Order 'ic op-amp jfet input dual 8-dip - LT1462ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462ACN8#PBF
Order 'ic op-amp jfet input dual 8-dip - LT1462ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8
Order 'ic op-amp jfet input dual 8-dip - LT1462CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1462CN8#PBF
Order 'ic op-amp jfet input dual 8-dip - LT1462CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464ACN8#PBF
Order 'ic op-amp jfet input dual 8-dip - LT1464ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464CN8
Order 'ic op-amp jfet input dual 8-dip - LT1464CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464CN8-ND.
IC OP-AMP JFET INPUT DUAL 8-DIP - LT1464CN8#PBF
Order 'ic op-amp jfet input dual 8-dip - LT1464CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464CN8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462ACS8
Order 'ic op-amp jfet input dual 8-soic - LT1462ACS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462ACS8#TRPBF
Order 'ic op-amp jfet input dual 8-soic - LT1462ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462ACS8#TRPBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462CS8
Order 'ic op-amp jfet input dual 8-soic - LT1462CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CS8-ND.
IC OP AMP JFET INPUT DUAL 8-SOIC - LT1462CS8#PBF
Order 'ic op amp jfet input dual 8-soic - LT1462CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CS8#PBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1462CS8#TRPBF
Order 'ic op-amp jfet input dual 8-soic - LT1462CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1462CS8#TRPBF-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464ACS8
Order 'ic op-amp jfet input dual 8-soic - LT1464ACS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8-ND.
IC OP-AMP JFET INPUT DUAL 8-SOIC - LT1464ACS8#PBF
Order 'ic op-amp jfet input dual 8-soic - LT1464ACS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8#PBF-ND.
Send this link via E-Mail
Help With This Screen