CAP 22UF 16V ELECT MZA SMD - EMZA160ADA220MD61G - Capacitors
| Digi-Key Part Number | 565-2535-2-ND |
2000 6000 10000 26000 |
.10000 .09500 .09200 .08900 |
Extended Price
200.00 570.00 920.00 2314.00 |
| Manufacturer Part Number | EMZA160ADA220MD61G | |||
| Description | CAP 22UF 16V ELECT MZA SMD | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMZA160ADA220MD61G |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 22µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 2000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | * |
| Lead Spacing | - |
| Surface Mount Land Size | * |
| Mounting Type | Surface Mount |
| Package / Case | 0.170" L x 0.170" W x 0.156" H (4.30mm x 4.30mm x 4.00mm) |
| Packaging | Tape & Reel (TR) |
| Series | Alchip MZA |
| Tolerance | ±20% |
| Voltage Rating | 16V |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMZA160ADA220MD61G EMZA160ADA220MD61G 565 2535 2 ND 56525352ND 565-2535-2 |
EMZA160ADA220MD61G Specification Sheet
CAP 22UF 16V ELECT MZA SMD - EMZA160ADA220MD61G (565-2535-2-ND) - Capacitors
Related parts Capacitors :CAP 22UF 16V ELECT MZA SMD - EMZA160ADA220MD61G
Order 'cap 22uf 16v elect mza smd - EMZA160ADA220MD61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2535-1-ND.
CAP 22UF 16V ELECT MZA SMD - EMZA160ADA220MD61G
Order 'cap 22uf 16v elect mza smd - EMZA160ADA220MD61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2535-2-ND.
CAP 22UF 16V ELECT MZA SMD - EMZA160ADA220ME61G
Order 'cap 22uf 16v elect mza smd - EMZA160ADA220ME61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2536-1-ND.
CAP 22UF 16V ELECT MZA SMD - EMZA160ADA220ME61G
Order 'cap 22uf 16v elect mza smd - EMZA160ADA220ME61G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2536-2-ND.
CAP 22UF 16V ELECT MZA SMD - MZA16VC22RMD61TP
Order 'cap 22uf 16v elect mza smd - MZA16VC22RMD61TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA16VC22RMD61TP-ND.
CAP 22UF 16V ELECT MZA SMD - MZA16VC22RME61TP
Order 'cap 22uf 16v elect mza smd - MZA16VC22RME61TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MZA16VC22RME61TP-ND.
CAP 22UF 16V ELECT MVA SMD - EMVA160ADA220MD55G
Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2086-1-ND.
CAP 22UF 16V ELECT MVA SMD - EMVA160ADA220MD55G
Order 'cap 22uf 16v elect mva smd - EMVA160ADA220MD55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2086-2-ND.
CAP 22UF 16V ELECT MVE SMD - EMVE160ADA220ME55G
Order 'cap 22uf 16v elect mve smd - EMVE160ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2202-1-ND.
CAP 22UF 16V ELECT MVE SMD - EMVE160ADA220ME55G
Order 'cap 22uf 16v elect mve smd - EMVE160ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2202-2-ND.
CAP 22UF 16V ELECT MVK SMD - EMVK160ADA220ME55G
Order 'cap 22uf 16v elect mvk smd - EMVK160ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2355-1-ND.
CAP 22UF 16V ELECT MVK SMD - EMVK160ADA220ME55G
Order 'cap 22uf 16v elect mvk smd - EMVK160ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2355-2-ND.
CAP 22UF 16V ELECT MVY SMD - EMVY160ADA220ME55G
Order 'cap 22uf 16v elect mvy smd - EMVY160ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2443-1-ND.
CAP 22UF 16V ELECT MVY SMD - EMVY160ADA220ME55G
Order 'cap 22uf 16v elect mvy smd - EMVY160ADA220ME55G' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2443-2-ND.
CAP 22UF 6.3V ELECT MZA SMD - EMZA6R3ADA220MD61G
Order 'cap 22uf 6.3v elect mza smd - EMZA6R3ADA220MD61G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2516-1-ND.
Send this link via E-Mail
Help With This Screen