IC AMP CURR FEEDBACK TRPL 16SOIC - LT1399CS#TR
| Digi-Key Part Number | LT1399CS#TR-ND |
2500 |
2.55000 |
Extended Price
6375.00 |
| Manufacturer Part Number | LT1399CS#TR | |||
| Description | IC AMP CURR FEEDBACK TRPL 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1399CS#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 3 - Triple |
| Package / Case | 16-SOIC (3.9mm Width) |
| Slew Rate | 80 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 6.5mA |
| Current - Output/Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1399CS#TR LT1399CS#TR |
LT1399CS#TR Specification Sheet
IC AMP CURR FEEDBACK TRPL 16SOIC - LT1399CS#TR (LT1399CS#TR-ND)
Related parts:IC AMP CURR FEEDBACK TRPL 16SOIC - LT1399CS#TR
Order 'ic amp curr feedback trpl 16soic - LT1399CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1399CS#TR-ND.
IC AMP CURR FEEDBACK TRPL 16SOIC - LT1399HVCS#TR
Order 'ic amp curr feedback trpl 16soic - LT1399HVCS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1399HVCS#TR-ND.
IC AMP CURR FEEDBACK DUAL 16SOIC - LT1207CS#TR
Order 'ic amp curr feedback dual 16soic - LT1207CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS#TR-ND.
IC AMP CURR FEEDBACK 1.1A 16SOIC - LT1210CS#TR
Order 'ic amp curr feedback 1.1a 16soic - LT1210CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1210CS#TR-ND.
IC AMP CURR FEEDBACK DUAL 16SOIC - LT1398CS#TR
Order 'ic amp curr feedback dual 16soic - LT1398CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1398CS#TR-ND.
IC AMP CURR FEEDBACK TRPL 16SSOP - LT1399CGN#TR
Order 'ic amp curr feedback trpl 16ssop - LT1399CGN#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1399CGN#TR-ND.
IC AMP CURR FEEDBACK 250MA 8SOIC - LT1206CS8#TR
Order 'ic amp curr feedback 250ma 8soic - LT1206CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CS8#TR-ND.
IC AMP CURR FEEDBACK 10MHZ 8SOIC - LT1217CS8#TR
Order 'ic amp curr feedback 10mhz 8soic - LT1217CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1217CS8#TR-ND.
IC AMP CURR FEEDBACK DUAL 8SOIC - LT1229CS8#TR
Order 'ic amp curr feedback dual 8soic - LT1229CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1229CS8#TR-ND.
IC AMP CURR FEEDBACK QUAD 14SOIC - LT1230CS#TR
Order 'ic amp curr feedback quad 14soic - LT1230CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1230CS#TR-ND.
IC AMP CURR FEEDBACK SGL SOT23-5 - LT1395CS5#TR
Order 'ic amp curr feedback sgl sot23-5 - LT1395CS5#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1395CS5#TR-ND.
IC AMP CURR FEEDBACK SGL 8SOIC - LT1395CS8
Order 'ic amp curr feedback sgl 8soic - LT1395CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1395CS8-ND.
IC AMP CURR FEEDBACK SGL 8SOIC - LT1395CS8#PBF
Order 'ic amp curr feedback sgl 8soic - LT1395CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1395CS8#PBF-ND.
IC AMP CURR FEEDBACK SGL 8SOIC - LT1395CS8#TR
Order 'ic amp curr feedback sgl 8soic - LT1395CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1395CS8#TR-ND.
IC AMP CURR FEEDBACK SGL 8SOIC - LT1395CS8#TRPBF
Order 'ic amp curr feedback sgl 8soic - LT1395CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1395CS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen