IC CURRNT FEEDBK AMP QUAD 14SOIC - LT1397CS
| Digi-Key Part Number | LT1397CS-ND |
550 |
2.30000 |
Extended Price
1265.00 |
| Manufacturer Part Number | LT1397CS | |||
| Description | IC CURRNT FEEDBK AMP QUAD 14SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1397CS |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 14-SOIC |
| Amplifier Type | Current Feedback |
| Number of Channels | 4 [Nom] |
| Bandwidth | 350.0 MHz @ 2 |
| Bandwidth | 400.0 MHz @ 1 |
| Slew Rate | 800.000 V/µs [Typ] |
| Supply Current | 6.500 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Dual Supply Voltage (±) | 2.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 4.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1397CS LT1397CS |
LT1397CS Specification Sheet
IC CURRNT FEEDBK AMP QUAD 14SOIC - LT1397CS (LT1397CS-ND)
Related parts:IC CURRNT FEEDBK AMP QUAD 14SOIC - LT1397CS
Order 'ic currnt feedbk amp quad 14soic - LT1397CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CS-ND.
IC CURRNT FEEDBK AMP QUAD 14SOIC - LT1397CS#PBF
Order 'ic currnt feedbk amp quad 14soic - LT1397CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CS#PBF-ND.
IC CURRNT FEEDBK AMP QUAD 14SOIC - LT1397CS#TRPBF
Order 'ic currnt feedbk amp quad 14soic - LT1397CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CS#TRPBF-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1497CS
Order 'ic currnt feedbk amp dual 16soic - LT1497CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1497CS-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1497CS#PBF
Order 'ic currnt feedbk amp dual 16soic - LT1497CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1497CS#PBF-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1497CS#TRPBF
Order 'ic currnt feedbk amp dual 16soic - LT1497CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1497CS#TRPBF-ND.
IC CURRNT FEEDBK AMP 250MA 8SOIC - LT1206CS8
Order 'ic currnt feedbk amp 250ma 8soic - LT1206CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CS8-ND.
IC CURRNT FEEDBK AMP 250MA 8SOIC - LT1206CS8#PBF
Order 'ic currnt feedbk amp 250ma 8soic - LT1206CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CS8#PBF-ND.
IC CURRNT FEEDBK AMP 250MA 8SOIC - LT1206CS8#TRPBF
Order 'ic currnt feedbk amp 250ma 8soic - LT1206CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CS8#TRPBF-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1207CS
Order 'ic currnt feedbk amp dual 16soic - LT1207CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1207CS#PBF
Order 'ic currnt feedbk amp dual 16soic - LT1207CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS#PBF-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1207CS#TRPBF
Order 'ic currnt feedbk amp dual 16soic - LT1207CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS#TRPBF-ND.
IC CURRNT FEEDBK AMP 1.1A 16SOIC - LT1210CS
Order 'ic currnt feedbk amp 1.1a 16soic - LT1210CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1210CS-ND.
IC CURRNT FEEDBK AMP 1.1A 16SOIC - LT1210CS#PBF
Order 'ic currnt feedbk amp 1.1a 16soic - LT1210CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1210CS#PBF-ND.
IC CURRNT FEEDBK AMP 1.1A 16SOIC - LT1210CS#TRPBF
Order 'ic currnt feedbk amp 1.1a 16soic - LT1210CS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1210CS#TRPBF-ND.
Send this link via E-Mail
Help With This Screen