Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN#PBF
IC AMP CURR FEEDBACK QUAD 16SSOP - LT1397CGN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1397CGN#PBF-ND |
600 |
2.30000 |
Extended Price
1380.00 |
| Manufacturer Part Number | LT1397CGN#PBF | |||
| Description | IC AMP CURR FEEDBACK QUAD 16SSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1397CGN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 4 |
| Package / Case | 16-SSOP |
| Slew Rate | 800 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 4.6mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 400MHz |
| Current - Input Bias | 10µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 1000µV |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1397CGN#PBF LT1397CGN#PBF |
IC AMP CURR FEEDBACK QUAD 16SSOP - LT1397CGN#PBF (LT1397CGN#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN#PBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN#PBF
Order 'ic amp curr feedback quad 16ssop - LT1397CGN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CGN#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN#TR
Order 'ic amp curr feedback quad 16ssop - LT1397CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1397CGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN#TRPBF
Order 'ic amp curr feedback quad 16ssop - LT1397CGN#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CGN#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN
Order 'ic amp curr feedback quad 16ssop - LT1397CGN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1397CGN-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 4 V ~ 30 V, ±2 V ~ 15 V LT1230CS#TR
Order 'ic amp curr feedback quad 14soic - LT1230CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1230CS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CS#TR
Order 'ic amp curr feedback quad 14soic - LT1397CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1397CS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 3 4 V ~ 12 V, ±2 V ~ 6 V LT1399CGN#TR
Order 'ic amp curr feedback trpl 16ssop - LT1399CGN#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1399CGN#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CDE#TRPBF
Order 'ic amp curr feedback quad 14-dfn - LT1397CDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CDE#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CDE#PBF
Order 'ic amp curr feedback quad 14-dfn - LT1397CDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397CDE#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397HDE#PBF
Order 'ic amp curr feedback quad 14-dfn - LT1397HDE#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397HDE#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397HDE#TRPBF
Order 'ic amp curr feedback quad 14-dfn - LT1397HDE#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1397HDE#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 10 V ~ 30 V, ±5 V ~ 15 V LT1206CR#TR
Order 'ic amp curr feedback 250ma 7dd - LT1206CR#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1206CR#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 10 V ~ 30 V, ±5 V ~ 15 V LT1206CS8#TR
Order 'ic amp curr feedback 250ma 8soic - LT1206CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1206CS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 10 V ~ 30 V, ±5 V ~ 15 V LT1207CS#TR
Order 'ic amp curr feedback dual 16soic - LT1207CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1207CS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR#TR
Order 'ic amp curr feedback 1.1a 7dd - LT1210CR#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1210CR#TR-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 4 4 V ~ 12 V, ±2 V ~ 6 V LT1397CGN#PBF
Send this link via E-Mail
Help With This Screen
