IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1396CS8 - Integrated Circuits (ICs)
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4 V ~ 12 V, ±2 V ~ 6 V LT1396CS8
| Digi-Key Part Number | LT1396CS8-ND |
800 |
1.77000 |
Extended Price
1416.00 |
| Manufacturer Part Number | LT1396CS8 | |||
| Description | IC CURRNT FEEDBCK AMP DUAL 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4 V ~ 12 V, ±2 V ~ 6 V LT1396CS8
| Technical/Catalog Information | LT1396CS8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 800 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 4.6mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 400MHz |
| Current - Input Bias | 10µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1396CS8 LT1396CS8 |
LT1396CS8 Specification Sheet
IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1396CS8 (LT1396CS8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4 V ~ 12 V, ±2 V ~ 6 V LT1396CS8IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1396CS8
Order 'ic currnt feedbck amp dual 8soic - LT1396CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CS8-ND.
IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1497CS8
Order 'ic currnt feedbck amp dual 8soic - LT1497CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1497CS8-ND.
IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1497CS8#PBF
Order 'ic currnt feedbck amp dual 8soic - LT1497CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1497CS8#PBF-ND.
IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1396CS8#TRPBF
Order 'ic currnt feedbck amp dual 8soic - LT1396CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CS8#TRPBF-ND.
IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1497CS8#TRPBF
Order 'ic currnt feedbck amp dual 8soic - LT1497CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1497CS8#TRPBF-ND.
IC CURRNT FEEDBCK AMP DUAL 8SOIC - LT1396CS8#PBF
Order 'ic currnt feedbck amp dual 8soic - LT1396CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CS8#PBF-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1207CS
Order 'ic currnt feedbk amp dual 16soic - LT1207CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1207CS#PBF
Order 'ic currnt feedbk amp dual 16soic - LT1207CS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS#PBF-ND.
IC CURRNT FEEDBACK AMP DUAL 8DIP - LT1229CN8
Order 'ic currnt feedback amp dual 8dip - LT1229CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1229CN8-ND.
IC CURRNT FEEDBK AMP DUAL 8-SOIC - LT1229CS8
Order 'ic currnt feedbk amp dual 8-soic - LT1229CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1229CS8-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1398CS
Order 'ic currnt feedbk amp dual 16soic - LT1398CS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1398CS-ND.
IC CURRNT FEEDBK AMP DUAL 16SOIC - LT1497CS
Order 'ic currnt feedbk amp dual 16soic - LT1497CS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1497CS-ND.
IC CURRNT FEEDBCK AMP 250MA 7-DD - LT1206CR
Order 'ic currnt feedbck amp 250ma 7-dd - LT1206CR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1206CR-ND.
IC CURRNT FEEDBCK AMP 250MA 7-DD - LT1206CR#PBF
Order 'ic currnt feedbck amp 250ma 7-dd - LT1206CR#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CR#PBF-ND.
IC CURRNT FEEDBCK AMP 250MA 7-DD - LT1206CR#TRPBF
Order 'ic currnt feedbck amp 250ma 7-dd - LT1206CR#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CR#TRPBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 4 V ~ 12 V, ±2 V ~ 6 V LT1396CS8
Send this link via E-Mail
Help With This Screen
