Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8#TRPBF
IC AMP CURR FEEDBACK DUAL 8MSOP - LT1396CMS8#TRPBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1396CMS8#TRPBF-ND |
2500 |
1.83322 |
Extended Price
4583.05 |
| Manufacturer Part Number | LT1396CMS8#TRPBF | |||
| Description | IC AMP CURR FEEDBACK DUAL 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1396CMS8#TRPBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Current Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 800 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 4.6mA |
| Current - Output / Channel | 80mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 12 V, ±2 V ~ 6 V |
| Output Type | - |
| -3db Bandwidth | 400MHz |
| Current - Input Bias | 10µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 1000µV |
| Drawing Number | 161; 05-08-1660; MS, MS8; 8 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1396CMS8#TRPBF LT1396CMS8#TRPBF |
LT1396CMS8#TRPBF Specification Sheet
IC AMP CURR FEEDBACK DUAL 8MSOP - LT1396CMS8#TRPBF (LT1396CMS8#TRPBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8#TRPBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8#TRPBF
Order 'ic amp curr feedback dual 8msop - LT1396CMS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CMS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8#TR
Order 'ic amp curr feedback dual 8msop - LT1396CMS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CMS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8
Order 'ic amp curr feedback dual 8msop - LT1396CMS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CMS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8#PBF
Order 'ic amp curr feedback dual 8msop - LT1396CMS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CMS8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 10 V ~ 30 V, ±5 V ~ 15 V LT1207CS#TR
Order 'ic amp curr feedback dual 16soic - LT1207CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1207CS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 30 V, ±2 V ~ 15 V LT1229CS8#TR
Order 'ic amp curr feedback dual 8soic - LT1229CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1229CS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CS8#TR
Order 'ic amp curr feedback dual 8soic - LT1396CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CS8#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1398CS#TR
Order 'ic amp curr feedback dual 16soic - LT1398CS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1398CS#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 ±5 V ~ 15 V LT1795CSW#TR
Order 'ic amp curr feedback dual 20soic - LT1795CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1795CSW#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 ±5 V ~ 15 V LT1795ISW#TR
Order 'ic amp curr feedback dual 20soic - LT1795ISW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1795ISW#TR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 ±5 V ~ 15 V LT1795ISW#TRPBF
Order 'ic amp curr feedback dual 20soic - LT1795ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1795ISW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 ±5 V ~ 15 V LT1795ISW
Order 'ic amp curr feedback dual 20soic - LT1795ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1795ISW-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 ±5 V ~ 15 V LT1795ISW#PBF
Order 'ic amp curr feedback dual 20soic - LT1795ISW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1795ISW#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 3 V ~ 12 V, ±1.5 V ~ 6 V LT6211CDD
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6211CDD-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 2 - Dual 3 V ~ 12 V, ±1.5 V ~ 6 V LT6211CMS
Order 'ic amp curr fdbk dual r-r 10msop - LT6211CMS' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT6211CMS-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 2 4 V ~ 12 V, ±2 V ~ 6 V LT1396CMS8#TRPBF
Send this link via E-Mail
Help With This Screen
