IC AMP CUR FDBK DUAL 400MHZ 8DFN - LT1396CDD#TR - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LT1396CDD#TR-ND |
2500 |
1.65000 |
Extended Price
4125.00 |
| Manufacturer Part Number | LT1396CDD#TR | |||
| Description | IC AMP CUR FDBK DUAL 400MHZ 8DFN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1396CDD#TR |
| Vendor | Linear Technology |
| Category | ICs, Integrated Circuits, Semiconductors |
| Mounting Type | Surface (SMD, SMT) |
| Package Name | 8-DFN |
| Amplifier Type | Current Feedback |
| Number of Channels | 2 [Nom] |
| Bandwidth | 350.0 MHz @ 1 |
| Bandwidth | 350.0 MHz @ 2 |
| Slew Rate | 80.000 V/µs [Typ] |
| Slew Rate | 800.000 V/µs [Typ] |
| Supply Current | 6.000 mA [Max] |
| Supply Current | 6.500 mA [Max] |
| Single Supply Voltage Typical | 12V |
| Single Supply Voltage Typical | 5V |
| Dual Supply Voltage Typical (±) | 2.50 V [Typ] |
| Dual Supply Voltage Typical (±) | 2.70 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.00 V [Typ] |
| Dual Supply Voltage Typical (±) | 3.30 V [Typ] |
| Dual Supply Voltage Typical (±) | 5.00 V [Typ] |
| Packaging | Tape & Reel |
| Dual Supply Voltage (±) | 2.000 V [Min] |
| Dual Supply Voltage (±) | 6.000 V [Max] |
| Single Supply Voltage | 4.00 V [Min] |
| Single Supply Voltage | 12.00 V [Max] |
| Marking | LABD |
| Voltage Supply Source | Dual Supply (±) |
| Voltage Supply Source | Single Supply |
| Operating Temperature | -40 °C [Min] |
| Operating Temperature | 85 °C [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1396CDD#TR LT1396CDD#TR |
LT1396CDD#TR Specification Sheet
IC AMP CUR FDBK DUAL 400MHZ 8DFN - LT1396CDD#TR (LT1396CDD#TR-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC AMP CUR FDBK DUAL 400MHZ 8DFN - LT1396CDD#TR
Order 'ic amp cur fdbk dual 400mhz 8dfn - LT1396CDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1396CDD#TR-ND.
IC AMP CUR-FDBK PROG R-R SOT23-6 - LT6210CS6#TRM
Order 'ic amp cur-fdbk prog r-r sot23-6 - LT6210CS6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6210CS6#TRMCT-ND.
IC AMP CUR-FDBK PROG R-R SOT23-6 - LT6210CS6#TRM
Order 'ic amp cur-fdbk prog r-r sot23-6 - LT6210CS6#TRM' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6210CS6#TRMTR-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211CDD
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211CDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211CDD-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211CDD#TR
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211CDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211CDD#TR-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211CDD#TRPBF
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211CDD#TRPBF-ND.
IC AMP CURR FDBK DUAL R-R 10MSOP - LT6211CMS
Order 'ic amp curr fdbk dual r-r 10msop - LT6211CMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211CMS-ND.
IC AMP CURR FDBK DUAL R-R 10MSOP - LT6211CMS#TR
Order 'ic amp curr fdbk dual r-r 10msop - LT6211CMS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211CMS#TR-ND.
IC AMP CURR FDBK DUAL R-R 10MSOP - LT6211CMS#TRPBF
Order 'ic amp curr fdbk dual r-r 10msop - LT6211CMS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211CMS#TRPBF-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211IDD
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211IDD' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211IDD-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211IDD#PBF
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211IDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211IDD#PBF-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211IDD#TR
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211IDD#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211IDD#TR-ND.
IC AMP CURR FDBK DUAL R-R 10DFN - LT6211IDD#TRPBF
Order 'ic amp curr fdbk dual r-r 10dfn - LT6211IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211IDD#TRPBF-ND.
IC AMP CURR FDBK DUAL R-R 10MSOP - LT6211IMS
Order 'ic amp curr fdbk dual r-r 10msop - LT6211IMS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211IMS-ND.
IC AMP CURR FDBK DUAL R-R 10MSOP - LT6211IMS#PBF
Order 'ic amp curr fdbk dual r-r 10msop - LT6211IMS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT6211IMS#PBF-ND.
Send this link via E-Mail
Help With This Screen