IC OPAMP DUAL 70MHZ HI SPD 8SOIC - LT1364CS8#TR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1364CS8#TR-ND |
2500 |
4.08621 |
Extended Price
10215.52 |
| Manufacturer Part Number | LT1364CS8#TR | |||
| Description | IC OPAMP DUAL 70MHZ HI SPD 8SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1364CS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Voltage Feedback |
| Number of Circuits | 2 |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1000 V/µs |
| Gain Bandwidth Product | 70MHz |
| Current - Supply | 6.3mA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 36 V, ±2.5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 600nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 500µV |
| Drawing Number | 161; 05-08-1610; S, S8; 8, 14, 16 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1364CS8#TR LT1364CS8#TR |
LT1364CS8#TR Specification Sheet
IC OPAMP DUAL 70MHZ HI SPD 8SOIC - LT1364CS8#TR (LT1364CS8#TR-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP DUAL 70MHZ HI SPD 8SOIC - LT1364CS8#TR
Order 'ic opamp dual 70mhz hi spd 8soic - LT1364CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1364CS8#TR-ND.
IC OPAMP DUAL 45MHZ HI SPD 8SOIC - LT1208CS8#TR
Order 'ic opamp dual 45mhz hi spd 8soic - LT1208CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1208CS8#TR-ND.
IC OPAMP DUAL 3MHZ HI SPD 8SOIC - LT1352CS8#TR
Order 'ic opamp dual 3mhz hi spd 8soic - LT1352CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1352CS8#TR-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124AIS8
Order 'ic opamp dual prec hs ln 8soic - LT1124AIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1124AIS8-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124IS8
Order 'ic opamp dual prec hs ln 8soic - LT1124IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1124IS8-ND.
IC OPAMP DUAL R-R MCRPWR 8SOIC - LT1490ACS8
Order 'ic opamp dual r-r mcrpwr 8soic - LT1490ACS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1490ACS8-ND.
IC OPAMP DUAL R-R MCRPWR 8SOIC - LT1490AHS8
Order 'ic opamp dual r-r mcrpwr 8soic - LT1490AHS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1490AHS8-ND.
IC OPAMP DUAL R-R MCRPWR 8SOIC - LT1490AIS8
Order 'ic opamp dual r-r mcrpwr 8soic - LT1490AIS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1490AIS8-ND.
IC OPAMP DUAL 3MA LP HS 8SOIC - LT1813IS8
Order 'ic opamp dual 3ma lp hs 8soic - LT1813IS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1813IS8-ND.
IC OPAMP PREC SGL HI SPD 8SOIC - LT1037CS8#TR
Order 'ic opamp prec sgl hi spd 8soic - LT1037CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1037CS8#TR-ND.
IC OPAMP JFET PREC HI SPD 8SOIC - LT1055S8#TR
Order 'ic opamp jfet prec hi spd 8soic - LT1055S8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1055S8#TR-ND.
IC OPAMP JFET PREC HI SPD 8SOIC - LT1056S8#TR
Order 'ic opamp jfet prec hi spd 8soic - LT1056S8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1056S8#TR-ND.
IC OPAMP DUAL PREC LO PWR 8SOIC - LT1112S8#TR
Order 'ic opamp dual prec lo pwr 8soic - LT1112S8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1112S8#TR-ND.
IC OPAMP DUAL PREC JFET LN 8SOIC - LT1113CS8#TR
Order 'ic opamp dual prec jfet ln 8soic - LT1113CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1113CS8#TR-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124AIS8#PBF
Order 'ic opamp dual prec hs ln 8soic - LT1124AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124AIS8#PBF-ND.
Send this link via E-Mail
Help With This Screen
