IC AMP TRPL CURR FDBK SHDN 16DIP - LT1260IN#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1260IN#PBF-ND |
475 |
2.85000 |
Extended Price
1353.75 |
| Manufacturer Part Number | LT1260IN#PBF | |||
| Description | IC AMP TRPL CURR FDBK SHDN 16DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1260IN#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 3 |
| Package / Case | 16-DIP (300 mil) |
| Slew Rate | 1600 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 5mA |
| Current - Output / Channel | 60mA |
| Voltage - Supply, Single/Dual (±) | 4 V ~ 30 V, ±2 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | 130MHz |
| Current - Input Bias | 20µA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1260IN#PBF LT1260IN#PBF |
LT1260IN#PBF Specification Sheet
IC AMP TRPL CURR FDBK SHDN 16DIP - LT1260IN#PBF (LT1260IN#PBF-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC AMP TRPL CURR FDBK SHDN 16DIP - LT1260IN#PBF
Order 'ic amp trpl curr fdbk shdn 16dip - LT1260IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1260IN#PBF-ND.
IC AMP TRPL CURR FDBK SHDN 16DIP - LT1260IN
Order 'ic amp trpl curr fdbk shdn 16dip - LT1260IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1260IN-ND.
IC AMP TRPL CURR FDBK SD 16SOIC - LT1260CS#TR
Order 'ic amp trpl curr fdbk sd 16soic - LT1260CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1260CS#TR-ND.
IC AMP TRPL CURR FDBK SD 16SOIC - LT1260IS#TR
Order 'ic amp trpl curr fdbk sd 16soic - LT1260IS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1260IS#TR-ND.
IC AMP TRPL CURR FDBK SD 16SOIC - LT1260IS#TRPBF
Order 'ic amp trpl curr fdbk sd 16soic - LT1260IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1260IS#TRPBF-ND.
IC AMP DUAL CURR FDBK SHDN 14DIP - LT1259IN
Order 'ic amp dual curr fdbk shdn 14dip - LT1259IN' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1259IN-ND.
IC AMP DUAL CURR FDBK SHDN 14DIP - LT1259IN#PBF
Order 'ic amp dual curr fdbk shdn 14dip - LT1259IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1259IN#PBF-ND.
IC AMP TRPL CURR FDBK SD 16SOIC - LT1260IS
Order 'ic amp trpl curr fdbk sd 16soic - LT1260IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1260IS-ND.
IC AMP TRPL CURR FDBK SD 16SOIC - LT1260IS#PBF
Order 'ic amp trpl curr fdbk sd 16soic - LT1260IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1260IS#PBF-ND.
IC AMP DUAL CURR FDBK SD 14SOIC - LT1259CS#TR
Order 'ic amp dual curr fdbk sd 14soic - LT1259CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1259CS#TR-ND.
IC AMP DUAL CURR FDBK SD 14SOIC - LT1259IS#TR
Order 'ic amp dual curr fdbk sd 14soic - LT1259IS#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1259IS#TR-ND.
IC AMP DUAL CURR FDBK SD 14SOIC - LT1259IS#TRPBF
Order 'ic amp dual curr fdbk sd 14soic - LT1259IS#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1259IS#TRPBF-ND.
IC AMP DUAL CURR FDBK SD 14SOIC - LT1259IS
Order 'ic amp dual curr fdbk sd 14soic - LT1259IS' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1259IS-ND.
IC AMP DUAL CURR FDBK SD 14SOIC - LT1259IS#PBF
Order 'ic amp dual curr fdbk sd 14soic - LT1259IS#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1259IS#PBF-ND.
IC OP AMP TRPL CURR FDBK 16-QSOP - OPA3692IDBQT
Order 'ic op amp trpl curr fdbk 16-qsop - OPA3692IDBQT' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-12604-2-ND.
Send this link via E-Mail
Help With This Screen
