IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1219CN8 - Integrated Circuits (ICs)
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 425µA 2 V ~ 30 V, ±1 V ~ 15 V LT1219CN8
| Digi-Key Part Number | LT1219CN8-ND |
550 |
4.94998 |
Extended Price
2722.49 |
| Manufacturer Part Number | LT1219CN8 | |||
| Description | IC PREC OP-AMP R-R IN/OUT 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 425µA 2 V ~ 30 V, ±1 V ~ 15 V LT1219CN8
| Technical/Catalog Information | LT1219CN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 0.05 V/µs |
| Gain Bandwidth Product | 150kHz |
| Current - Supply | 425µA |
| Current - Output / Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | 2 V ~ 30 V, ±1 V ~ 15 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 30nA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 85µV |
| Drawing Number | 161; 05-08-1510; N; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1219CN8 LT1219CN8 |
LT1219CN8 Specification Sheet
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1219CN8 (LT1219CN8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 425µA 2 V ~ 30 V, ±1 V ~ 15 V LT1219CN8IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1219CN8
Order 'ic prec op-amp r-r in/out 8-dip - LT1219CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1219CN8-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1218CN8
Order 'ic prec op-amp r-r in/out 8-dip - LT1218CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1218CN8-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1218LCN8
Order 'ic prec op-amp r-r in/out 8-dip - LT1218LCN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1218LCN8-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1219CN8#PBF
Order 'ic prec op-amp r-r in/out 8-dip - LT1219CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1219CN8#PBF-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1219LCN8
Order 'ic prec op-amp r-r in/out 8-dip - LT1219LCN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1219LCN8-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1219LCN8#PBF
Order 'ic prec op-amp r-r in/out 8-dip - LT1219LCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1219LCN8#PBF-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1218CN8#PBF
Order 'ic prec op-amp r-r in/out 8-dip - LT1218CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1218CN8#PBF-ND.
IC PREC OP-AMP R-R IN/OUT 8-DIP - LT1218LCN8#PBF
Order 'ic prec op-amp r-r in/out 8-dip - LT1218LCN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1218LCN8#PBF-ND.
IC PREC OP-AMP DUAL JFET 8-DIP - LF412ACN8
Order 'ic prec op-amp dual jfet 8-dip - LF412ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LF412ACN8-ND.
IC PREC OP-AMP 5V SINGLE 8-DIP - LT1006CN8
Order 'ic prec op-amp 5v single 8-dip - LT1006CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1006CN8-ND.
IC PREC OP-AMP 5V SINGLE 8-DIP - LT1006CN8#PBF
Order 'ic prec op-amp 5v single 8-dip - LT1006CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006CN8#PBF-ND.
IC PREC OP-AMP HI-SPD SNGL 8-DIP - LT1007ACN8
Order 'ic prec op-amp hi-spd sngl 8-dip - LT1007ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1007ACN8-ND.
IC PREC OP-AMP HI-SPD SNGL 8-DIP - LT1007ACN8#PBF
Order 'ic prec op-amp hi-spd sngl 8-dip - LT1007ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007ACN8#PBF-ND.
IC PREC OP-AMP HI-SPD SNGL 8-DIP - LT1007CN8
Order 'ic prec op-amp hi-spd sngl 8-dip - LT1007CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1007CN8-ND.
IC PREC OP-AMP HI-SPD SNGL 8-DIP - LT1007CN8#PBF
Order 'ic prec op-amp hi-spd sngl 8-dip - LT1007CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007CN8#PBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 425µA 2 V ~ 30 V, ±1 V ~ 15 V LT1219CN8
Send this link via E-Mail
Help With This Screen
