Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR
IC 35MHZ 1.1 AMP AMPLIFIER 7 DD - LT1210CR - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1210CR-ND |
400 |
7.10000 |
Extended Price
2840.00 |
| Manufacturer Part Number | LT1210CR | |||
| Description | IC 35MHZ 1.1 AMP AMPLIFIER 7 DD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR
| Technical/Catalog Information | LT1210CR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | Current Feedback |
| Number of Circuits | 1 - Single |
| Package / Case | D²Pak, TO-263 (7 leads + tab) |
| Slew Rate | 90 V/µs |
| Gain Bandwidth Product | - |
| Current - Supply | 35mA |
| Current - Output / Channel | 2A |
| Voltage - Supply, Single/Dual (±) | 10 V ~ 30 V, ±5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | 55MHz |
| Current - Input Bias | 10µA |
| Operating Temperature | 0°C ~ 70°C |
| Voltage - Input Offset | 3000µV |
| Drawing Number | 161; 05-08-1462; R; 7 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1210CR LT1210CR |
LT1210CR Specification Sheet
IC 35MHZ 1.1 AMP AMPLIFIER 7 DD - LT1210CR (LT1210CR-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 10 V ~ 30 V, ±5 V ~ 15 V LT1210CRLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR
Order 'ic 35mhz 1.1 amp amplifier 7 dd - LT1210CR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1210CR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR#PBF
Order 'ic 35mhz 1.1 amp amplifier 7 dd - LT1210CR#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1210CR#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR#TRPBF
Order 'ic 35mhz 1.1 amp amplifier 7 dd - LT1210CR#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1210CR#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 10 V ~ 30 V, ±5 V ~ 15 V LT1206CR
Order 'ic currnt feedbck amp 250ma 7-dd - LT1206CR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1206CR-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 10 V ~ 30 V, ±5 V ~ 15 V LT1206CR#PBF
Order 'ic currnt feedbck amp 250ma 7-dd - LT1206CR#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CR#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tape & Reel (TR) 1 10 V ~ 30 V, ±5 V ~ 15 V LT1206CR#TRPBF
Order 'ic currnt feedbck amp 250ma 7-dd - LT1206CR#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1206CR#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 56µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1077IS8#TRPBF
Order 'ic prec op-amp mcrpwr sngl 8soic - LT1077IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1077IS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 56µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1077S8#TRPBF
Order 'ic prec op-amp mcrpwr sngl 8soic - LT1077S8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1077S8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078IS8#TRPBF
Order 'ic prec op-amp mcrpwr dual 8soic - LT1078IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078ISW#TRPBF
Order 'ic prec op-amp mcrpwr dl 16soic - LT1078ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078ISW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078S8#TRPBF
Order 'ic prec op-amp mcrpwr dual 8soic - LT1078S8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078S8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078SW#TRPBF
Order 'ic prec op-amp mcrpwr dl 16soic - LT1078SW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078SW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1079ISW#TRPBF
Order 'ic prec op-amp mcrpwr quad16soic - LT1079ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1079ISW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1079SW#TRPBF
Order 'ic prec op-amp mcrpwr quad16soic - LT1079SW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1079SW#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Instrumentation Tape & Reel (TR) 94µA 2.2 V ~ 36 V, ±1.1 V ~ 18 V LT1101ISW#TRPBF
Order 'ic prec instrmnt-amp sngl 16soic - LT1101ISW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1101ISW#TRPBF-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) Current Feedback Tube 1 - Single 10 V ~ 30 V, ±5 V ~ 15 V LT1210CR
Send this link via E-Mail
Help With This Screen
