ULTRA LOW PWR PREC QUAD OA - LT1179ACJ
| Digi-Key Part Number | LT1179ACJ-ND |
75 |
11.60000 |
Extended Price
870.00 |
| Manufacturer Part Number | LT1179ACJ | |||
| Description | ULTRA LOW PWR PREC QUAD OA | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LT1179ACJ |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-CDIP (300 mil) |
| Slew Rate | 0.04 V/µs |
| Gain Bandwidth Product | 85kHz |
| Current - Supply | 16µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1179ACJ LT1179ACJ |
ULTRA LOW PWR PREC QUAD OA - LT1179ACJ (LT1179ACJ-ND)
Related parts:ULTRA LOW PWR PREC QUAD OA - LT1179ACJ
Order 'ultra low pwr prec quad oa - LT1179ACJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1179ACJ-ND.
ULTRA LOW PWR PREC QUAD OA - LT1179CJ
Order 'ultra low pwr prec quad oa - LT1179CJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1179CJ-ND.
ULTRA LOW PWR CHOPPER STAB OA - LTC1049CH
Order 'ultra low pwr chopper stab oa - LTC1049CH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC1049CH-ND.
LOW NOISE PREC OA 200C - LT1007XH
Order 'low noise prec oa 200c - LT1007XH' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007XH-ND.
QUAD LOW NOISE HI SPEED OA - OP470EJ
Order 'quad low noise hi speed oa - OP470EJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP470EJ-ND.
LOW PWR HIGH PREC OP AMP - OP97AJ8
Order 'low pwr high prec op amp - OP97AJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP97AJ8-ND.
LOW PWR HIGH PREC OP AMP - OP97EJ8
Order 'low pwr high prec op amp - OP97EJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number OP97EJ8-ND.
IC DVR RS485 LOW PWR QUAD 16-DIP - LTC486CN
Order 'ic dvr rs485 low pwr quad 16-dip - LTC486CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486CN-ND.
IC DVR RS485 LOW PWR QUAD 16-DIP - LTC486CN#PBF
Order 'ic dvr rs485 low pwr quad 16-dip - LTC486CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486CN#PBF-ND.
IC DVR RS485 LOW PWR QUAD 16SOIC - LTC486CSW
Order 'ic dvr rs485 low pwr quad 16soic - LTC486CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486CSW-ND.
IC DVR RS485 LOW PWR QUAD 16SOIC - LTC486CSW#PBF
Order 'ic dvr rs485 low pwr quad 16soic - LTC486CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486CSW#PBF-ND.
IC DVR RS485 LOW PWR QUAD 16SOIC - LTC486CSW#TRPBF
Order 'ic dvr rs485 low pwr quad 16soic - LTC486CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486CSW#TRPBF-ND.
IC DVR RS485 LOW PWR QUAD 16-DIP - LTC486IN
Order 'ic dvr rs485 low pwr quad 16-dip - LTC486IN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486IN-ND.
IC DVR RS485 LOW PWR QUAD 16-DIP - LTC486IN#PBF
Order 'ic dvr rs485 low pwr quad 16-dip - LTC486IN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486IN#PBF-ND.
IC DVR RS485 LOW PWR QUAD 16SOIC - LTC486ISW
Order 'ic dvr rs485 low pwr quad 16soic - LTC486ISW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC486ISW-ND.
Send this link via E-Mail
Help With This Screen