Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178IN8
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178IN8 - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1178IN8-ND |
1 25 100 |
6.88000 4.58000 3.95000 |
Extended Price
6.88 114.50 395.00 |
| Manufacturer Part Number | LT1178IN8 | |||
| Description | IC PREC OP-AMP MICRPWR DUAL 8DIP | |||
| Quantity Available | 39 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178IN8
| Technical/Catalog Information | LT1178IN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 0.04 V/µs |
| Gain Bandwidth Product | 85kHz |
| Current - Supply | 17µA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | 5 V ~ 30 V, ±2.5 V ~ 15 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 3nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 100µV |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1178IN8 LT1178IN8 |
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178IN8 (LT1178IN8-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178IN8Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178IN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1178IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178IN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 46µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078ACN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1078ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1078ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 46µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078ACN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1078ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078ACN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078CN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1078CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1078CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078CN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1078CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078IN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1078IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1078IN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 47µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1078IN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1078IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 16µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178ACN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1178ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178CN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1178CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178CN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1178CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178IN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1178IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178IN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 16µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178ACN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1178ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178ACN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.7mA ±10 V ~ 18 V LT1057IS8#TRPBF
Order 'ic prec op-amp jfet dual 8soic - LT1057IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1057IS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.7mA ±10 V ~ 18 V LT1057S8#TRPBF
Order 'ic prec op-amp jfet dual 8soic - LT1057S8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1057S8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 56µA 2.2 V ~ 30 V, ±1.1 V ~ 15 V LT1077ACN8
Order 'ic prec op-amp micrpwr sngl 8dip - LT1077ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1077ACN8-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 17µA 5 V ~ 30 V, ±2.5 V ~ 15 V LT1178IN8
Send this link via E-Mail
Help With This Screen
