IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178ACN8
| Digi-Key Part Number | LT1178ACN8-ND |
1 25 100 |
10.00000 6.67000 5.60000 |
Extended Price
10.00 166.75 560.00 |
| Manufacturer Part Number | LT1178ACN8 | |||
| Description | IC PREC OP-AMP MICRPWR DUAL 8DIP | |||
| Quantity Available | 266 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1178ACN8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP |
| Slew Rate | 0.04 V/µs |
| Gain Bandwidth Product | 85kHz |
| Current - Supply | 16µA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1178ACN8 LT1178ACN8 |
LT1178ACN8 Specification Sheet
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178ACN8 (LT1178ACN8-ND)
Related parts:IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178ACN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1178ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178ACN8-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078ACN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1078ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078ACN8-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078ACN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1078ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078ACN8#PBF-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078CN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1078CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078CN8-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078CN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1078CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078CN8#PBF-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078IN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1078IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IN8-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1078IN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1078IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IN8#PBF-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178CN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1178CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178CN8-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178CN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1178CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178CN8#PBF-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178IN8
Order 'ic prec op-amp micrpwr dual 8dip - LT1178IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178IN8-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178IN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1178IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178IN8#PBF-ND.
IC PREC OP-AMP MICRPWR DUAL 8DIP - LT1178ACN8#PBF
Order 'ic prec op-amp micrpwr dual 8dip - LT1178ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1178ACN8#PBF-ND.
IC PREC OP-AMP MCRPWR DUAL 8SOIC - LT1078IS8
Order 'ic prec op-amp mcrpwr dual 8soic - LT1078IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IS8-ND.
IC PREC OP-AMP MCRPWR DUAL 8SOIC - LT1078IS8#PBF
Order 'ic prec op-amp mcrpwr dual 8soic - LT1078IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IS8#PBF-ND.
IC PREC OP-AMP MCRPWR DUAL 8SOIC - LT1078IS8#TRPBF
Order 'ic prec op-amp mcrpwr dual 8soic - LT1078IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1078IS8#TRPBF-ND.
Send this link via E-Mail
Help With This Screen