IC AMP INSTR PROG PREC LP 8SOIC - LT1167IS8#TR
| Digi-Key Part Number | LT1167IS8#TR-ND |
2500 |
3.90000 |
Extended Price
9750.00 |
| Manufacturer Part Number | LT1167IS8#TR | |||
| Description | IC AMP INSTR PROG PREC LP 8SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1167IS8#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | Instrumentation |
| Number of Circuits | 1 - Single |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 1.3mA |
| Current - Output/Channel | 27mA |
| Voltage - Supply, Single/Dual (±) | ±2.3 V ~ 18 V |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1167IS8#TR LT1167IS8#TR |
LT1167IS8#TR Specification Sheet
IC AMP INSTR PROG PREC LP 8SOIC - LT1167IS8#TR (LT1167IS8#TR-ND)
Related parts:IC AMP INSTR PROG PREC LP 8SOIC - LT1167ACS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1167ACS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167ACS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167AIS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1167AIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167AIS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167CS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1167CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167CS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1167IS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1167IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1167IS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168ACS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1168ACS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168ACS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168AIS8
Order 'ic amp instr prog prec lp 8soic - LT1168AIS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168AIS8-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168AIS8#PBF
Order 'ic amp instr prog prec lp 8soic - LT1168AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168AIS8#PBF-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168AIS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1168AIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168AIS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168AIS8#TRPBF
Order 'ic amp instr prog prec lp 8soic - LT1168AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168AIS8#TRPBF-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168CS8
Order 'ic amp instr prog prec lp 8soic - LT1168CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168CS8-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168CS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1168CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168CS8#TR-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168CS8#TRPBF
Order 'ic amp instr prog prec lp 8soic - LT1168CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168CS8#TRPBF-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168IS8
Order 'ic amp instr prog prec lp 8soic - LT1168IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168IS8-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168IS8#PBF
Order 'ic amp instr prog prec lp 8soic - LT1168IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168IS8#PBF-ND.
IC AMP INSTR PROG PREC LP 8SOIC - LT1168IS8#TR
Order 'ic amp instr prog prec lp 8soic - LT1168IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1168IS8#TR-ND.
Send this link via E-Mail
Help With This Screen