Keywords:





DUAL LOW NOISE OA (AV = 10) - LT1126CJ8 - Integrated Circuits (ICs)

Digi-Key Part Number LT1126CJ8-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLT1126CJ8
DescriptionDUAL LOW NOISE OA (AV = 10)
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog InformationLT1126CJ8
VendorLinear Technology
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits2
Package / Case8-CDIP (300 mil)
Slew Rate11 V/µs
Gain Bandwidth Product65MHz
Current - Supply2.6mA
Current - Output / Channel-
Voltage - Supply, Single/Dual (±)±4 V ~ 18 V
Output Type-
-3db Bandwidth-
Current - Input Bias8nA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset25µV
Drawing Number161; 05-08-1110; J, J8; 8
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names LT1126CJ8
LT1126CJ8

LT1126CJ8 Specification Sheet

Image of DUAL LOW NOISE OA (AV = 10) - LT1126CJ8

DUAL LOW NOISE OA (AV = 10) - LT1126CJ8 (LT1126CJ8-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
DUAL LOW NOISE OA (AV = 10) - LT1126CJ8
 Order 'dual low noise oa (av = 10) - LT1126CJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1126CJ8-ND.
DUAL LOW NOISE OA (AV = 1) - LT1124CJ8
 Order 'dual low noise oa (av = 1) - LT1124CJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CJ8-ND.
QUAD LOW NOISE OA (AV = 1) - LT1125CJ
 Order 'quad low noise oa (av = 1) - LT1125CJ' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CJ-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124ACN8
 Order 'ic op-amp low noise dual 8-dip - LT1124ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1124ACN8-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8
 Order 'ic op-amp low noise dual 8-dip - LT1124CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1124CN8-ND.
IC OP-AMP LOW NOISE DUAL 8-SOIC - LT1124CS8
 Order 'ic op-amp low noise dual 8-soic - LT1124CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1124CS8-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078CDD
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078CDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC6078CDD-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078CDD#PBF
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078CDD#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6078CDD#PBF-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078CDD#TR
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078CDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC6078CDD#TR-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078CDD#TRPBF
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078CDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6078CDD#TRPBF-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078IDD
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078IDD' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC6078IDD-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078IDD#TR
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078IDD#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LTC6078IDD#TR-ND.
IC OP AMP DUAL R-R I/O 10-DFN - LTC6078IDD#TRPBF
 Order 'ic op amp dual r-r i/o 10-dfn - LTC6078IDD#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LTC6078IDD#TRPBF-ND.
IC REG LDO DUAL LOW NOISE 10-DFN - ISL9000IRBJZ-T
 Order 'ic reg ldo dual low noise 10-dfn - ISL9000IRBJZ-T' online from Digi-Key. Manufactured by Intersil (VA). Digi-Key part number ISL9000IRBJZ-TCT-ND.
IC REG LDO DUAL LOW NOISE 10-DFN - ISL9000IRBJZ-T
 Order 'ic reg ldo dual low noise 10-dfn - ISL9000IRBJZ-T' online from Digi-Key. Manufactured by Intersil. Digi-Key part number ISL9000IRBJZ-TTR-ND.

Send this link via E-Mail
Help With This Screen

DUAL LOW NOISE OA (AV = 10) - LT1126CJ8
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: DUAL LOW NOISE OA (AV = 1) - LT1124CJ8 Next: DUAL NPN TRANS RADIO FREQ BROAD - BFS17SE6327
DUAL LOW NOISE OA (AV = 10) - LT1126CJ8