Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126ACN8#PBF
IC OP-AMP DECOMPENSAT DUAL 8-DIP - LT1126ACN8#PBF - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1126ACN8#PBF-ND |
350 |
4.39997 |
Extended Price
1539.99 |
| Manufacturer Part Number | LT1126ACN8#PBF | |||
| Description | IC OP-AMP DECOMPENSAT DUAL 8-DIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1126ACN8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 11 V/µs |
| Gain Bandwidth Product | 65MHz |
| Current - Supply | 2.6mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 7nA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 20µV |
| Drawing Number | 161; 05-08-1510; N, N8; 8, 14 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1126ACN8#PBF LT1126ACN8#PBF |
LT1126ACN8#PBF Specification Sheet
IC OP-AMP DECOMPENSAT DUAL 8-DIP - LT1126ACN8#PBF (LT1126ACN8#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126ACN8#PBFLinear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126ACN8#PBF
Order 'ic op-amp decompensat dual 8-dip - LT1126ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1126ACN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126ACN8
Order 'ic op-amp decompensat dual 8-dip - LT1126ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1126ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126CN8
Order 'ic op-amp decompensat dual 8-dip - LT1126CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1126CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126CN8#PBF
Order 'ic op-amp decompensat dual 8-dip - LT1126CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1126CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.6mA ±10 V ~ 18 V LT1057ACN8
Order 'ic prec op-amp jfet dual 8-dip - LT1057ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1057ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.7mA ±10 V ~ 18 V LT1057CN8
Order 'ic prec op-amp jfet dual 8-dip - LT1057CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1057CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 350µA 2 V ~ 40 V, ±1 V ~ 20 V LT1112ACN8
Order 'ic prec op-amp lowpwr dual 8-dip - LT1112ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1112ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 350µA 2 V ~ 40 V, ±1 V ~ 20 V LT1112CN8
Order 'ic prec op-amp lowpwr dual 8-dip - LT1112CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1112CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5.3mA ±4.5 V ~ 20 V LT1113ACN8
Order 'ic prec op-amp jfet dual 8-dip - LT1113ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1113ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5.3mA ±4.5 V ~ 20 V LT1113CN8
Order 'ic prec op-amp jfet dual 8-dip - LT1113CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1113CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 5.3mA ±4.5 V ~ 20 V LT1113CN8#PBF
Order 'ic prec op-amp jfet dual 8-dip - LT1113CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1113CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.8mA 2.5 V ~ 36 V, ±1.25 V ~ 18 V LT1211ACN8
Order 'ic prec op-amp 14mhz dual 8-dip - LT1211ACN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1211ACN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.8mA 2.5 V ~ 36 V, ±1.25 V ~ 18 V LT1211CN8
Order 'ic prec op-amp 14mhz dual 8-dip - LT1211CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1211CN8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.8mA 2.5 V ~ 36 V, ±1.25 V ~ 18 V LT1211CN8#PBF
Order 'ic prec op-amp 14mhz dual 8-dip - LT1211CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1211CN8#PBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.8mA 2.5 V ~ 36 V, ±1.25 V ~ 18 V LT1211IN8
Order 'ic prec op-amp 14mhz dual 8-dip - LT1211IN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1211IN8-ND.
Options for Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 2.6mA ±4 V ~ 18 V LT1126ACN8#PBF
Send this link via E-Mail
Help With This Screen
