IC OPAMP QUAD PREC HS LN 16SOIC - LT1125CSW#TR
| Digi-Key Part Number | LT1125CSW#TR-ND |
1000 |
6.54999 |
Extended Price
6549.99 |
| Manufacturer Part Number | LT1125CSW#TR | |||
| Description | IC OPAMP QUAD PREC HS LN 16SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1125CSW#TR |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 16-SOIC (7.5mm Width) |
| Slew Rate | 4.5 V/µs |
| Gain Bandwidth Product | 12.5MHz |
| Current - Supply | 2.75mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1125CSW#TR LT1125CSW#TR |
LT1125CSW#TR Specification Sheet
IC OPAMP QUAD PREC HS LN 16SOIC - LT1125CSW#TR (LT1125CSW#TR-ND)
Related parts:IC OPAMP QUAD PREC HS LN 16SOIC - LT1125CSW#TR
Order 'ic opamp quad prec hs ln 16soic - LT1125CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CSW#TR-ND.
IC OPAMP QUAD PREC HS LN 16SOIC - LT1127CSW#TR
Order 'ic opamp quad prec hs ln 16soic - LT1127CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1127CSW#TR-ND.
IC OPAMP QUAD PREC LO PWR 16SOIC - LT1114S#TR
Order 'ic opamp quad prec lo pwr 16soic - LT1114S#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1114S#TR-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124AIS8
Order 'ic opamp dual prec hs ln 8soic - LT1124AIS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124AIS8-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124AIS8#PBF
Order 'ic opamp dual prec hs ln 8soic - LT1124AIS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124AIS8#PBF-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124AIS8#TR
Order 'ic opamp dual prec hs ln 8soic - LT1124AIS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124AIS8#TR-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124AIS8#TRPBF
Order 'ic opamp dual prec hs ln 8soic - LT1124AIS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124AIS8#TRPBF-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124CS8#TR
Order 'ic opamp dual prec hs ln 8soic - LT1124CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CS8#TR-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124IS8
Order 'ic opamp dual prec hs ln 8soic - LT1124IS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124IS8-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124IS8#PBF
Order 'ic opamp dual prec hs ln 8soic - LT1124IS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124IS8#PBF-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124IS8#TR
Order 'ic opamp dual prec hs ln 8soic - LT1124IS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124IS8#TR-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1124IS8#TRPBF
Order 'ic opamp dual prec hs ln 8soic - LT1124IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124IS8#TRPBF-ND.
IC OPAMP DUAL PREC HS LN 8SOIC - LT1126CS8#TR
Order 'ic opamp dual prec hs ln 8soic - LT1126CS8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1126CS8#TR-ND.
IC OPAMP QUAD 12MHZ HS LP 16SOIC - LT1356CS#TR
Order 'ic opamp quad 12mhz hs lp 16soic - LT1356CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1356CS#TR-ND.
IC OPAMP QUAD 25MHZ HS LP 16SOIC - LT1359CS#TR
Order 'ic opamp quad 25mhz hs lp 16soic - LT1359CS#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1359CS#TR-ND.
Send this link via E-Mail
Help With This Screen