IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN - Integrated Circuits (ICs)
| Digi-Key Part Number | LT1125CN-ND |
450 |
5.94998 |
Extended Price
2677.49 |
| Manufacturer Part Number | LT1125CN | |||
| Description | IC OP-AMP LOW NOISE QUAD 14-DIP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1125CN |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-DIP (300 mil) |
| Slew Rate | 4.5 V/µs |
| Gain Bandwidth Product | 12.5MHz |
| Current - Supply | 2.75mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1125CN LT1125CN |
LT1125CN Specification Sheet
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN (LT1125CN-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN
Order 'ic op-amp low noise quad 14-dip - LT1125CN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CN-ND.
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125ACN
Order 'ic op-amp low noise quad 14-dip - LT1125ACN' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125ACN-ND.
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125CN#PBF
Order 'ic op-amp low noise quad 14-dip - LT1125CN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CN#PBF-ND.
IC OP-AMP LOW NOISE QUAD 14-DIP - LT1125ACN#PBF
Order 'ic op-amp low noise quad 14-dip - LT1125ACN#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125ACN#PBF-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028ACN8
Order 'ic op-amp low noise sngl 8-dip - LT1028ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028ACN8-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028ACN8#PBF
Order 'ic op-amp low noise sngl 8-dip - LT1028ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028ACN8#PBF-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028CN8
Order 'ic op-amp low noise sngl 8-dip - LT1028CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028CN8-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028CN8#PBF
Order 'ic op-amp low noise sngl 8-dip - LT1028CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028CN8#PBF-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124ACN8
Order 'ic op-amp low noise dual 8-dip - LT1124ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124ACN8-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124ACN8#PBF
Order 'ic op-amp low noise dual 8-dip - LT1124ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124ACN8#PBF-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8
Order 'ic op-amp low noise dual 8-dip - LT1124CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CN8-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8#PBF
Order 'ic op-amp low noise dual 8-dip - LT1124CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CN8#PBF-ND.
IC OP-AMP LOW NOISE QUAD 16-SOIC - LT1125CSW
Order 'ic op-amp low noise quad 16-soic - LT1125CSW' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CSW-ND.
IC OP-AMP LOW NOISE QUAD 16-SOIC - LT1125CSW#PBF
Order 'ic op-amp low noise quad 16-soic - LT1125CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CSW#PBF-ND.
IC OP-AMP LOW NOISE QUAD 16-SOIC - LT1125CSW#TRPBF
Order 'ic op-amp low noise quad 16-soic - LT1125CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1125CSW#TRPBF-ND.
Send this link via E-Mail
Help With This Screen