IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8#PBF
| Digi-Key Part Number | LT1124CN8#PBF-ND |
1 25 100 |
6.38000 4.25000 3.65000 |
Extended Price
6.38 106.25 365.00 |
| Manufacturer Part Number | LT1124CN8#PBF | |||
| Description | IC OP-AMP LOW NOISE DUAL 8-DIP | |||
| Quantity Available | 665 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1124CN8#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-DIP (300 mil) |
| Slew Rate | 4.5 V/µs |
| Gain Bandwidth Product | 12.5MHz |
| Current - Supply | 2.75mA |
| Current - Output/Channel | - |
| Voltage - Supply, Single/Dual (±) | - |
| Output Type | - |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1124CN8#PBF LT1124CN8#PBF |
LT1124CN8#PBF Specification Sheet
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8#PBF (LT1124CN8#PBF-ND)
Related parts:IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8
Order 'ic op-amp low noise dual 8-dip - LT1124CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CN8-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124ACN8
Order 'ic op-amp low noise dual 8-dip - LT1124ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124ACN8-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124ACN8#PBF
Order 'ic op-amp low noise dual 8-dip - LT1124ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124ACN8#PBF-ND.
IC OP-AMP LOW NOISE DUAL 8-DIP - LT1124CN8#PBF
Order 'ic op-amp low noise dual 8-dip - LT1124CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CN8#PBF-ND.
IC OP AMP LOW PWR DUAL 8-DIP - LM258N
Order 'ic op amp low pwr dual 8-dip - LM258N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1554-5-ND.
IC OP AMP LOW PWR DUAL 8-DIP - LM2904N
Order 'ic op amp low pwr dual 8-dip - LM2904N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1562-5-ND.
IC OP AMP LOW PWR DUAL 8-DIP - LM358N
Order 'ic op amp low pwr dual 8-dip - LM358N' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1592-5-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028ACN8
Order 'ic op-amp low noise sngl 8-dip - LT1028ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028ACN8-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028ACN8#PBF
Order 'ic op-amp low noise sngl 8-dip - LT1028ACN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028ACN8#PBF-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028CN8
Order 'ic op-amp low noise sngl 8-dip - LT1028CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028CN8-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1028CN8#PBF
Order 'ic op-amp low noise sngl 8-dip - LT1028CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1028CN8#PBF-ND.
IC OP-AMP LOW NOISE DUAL 8-SOIC - LT1124CS8
Order 'ic op-amp low noise dual 8-soic - LT1124CS8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CS8-ND.
IC OP-AMP LOW NOISE DUAL 8-SOIC - LT1124CS8#PBF
Order 'ic op-amp low noise dual 8-soic - LT1124CS8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CS8#PBF-ND.
IC OP-AMP LOW NOISE DUAL 8-SOIC - LT1124CS8#TRPBF
Order 'ic op-amp low noise dual 8-soic - LT1124CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1124CS8#TRPBF-ND.
IC OP-AMP LOW NOISE SNGL 8-DIP - LT1128ACN8
Order 'ic op-amp low noise sngl 8-dip - LT1128ACN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1128ACN8-ND.
Send this link via E-Mail
Help With This Screen