FAST SETTLING OP AMP - LT1122BCJ8
| Digi-Key Part Number | LT1122BCJ8-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LT1122BCJ8 | |||
| Description | FAST SETTLING OP AMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LT1122BCJ8 |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | J-FET |
| Number of Circuits | 1 |
| Package / Case | 8-CDIP (300 mil) |
| Slew Rate | 80 V/µs |
| Gain Bandwidth Product | 14MHz |
| Current - Supply | 7.5mA |
| Current - Output / Channel | - |
| Voltage - Supply, Single/Dual (±) | ±5 V ~ 18 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 10pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 120µV |
| Drawing Number | 161; 05-08-1110; J, J8; 8 |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LT1122BCJ8 LT1122BCJ8 |
LT1122BCJ8 Specification Sheet
FAST SETTLING OP AMP - LT1122BCJ8 (LT1122BCJ8-ND)
Related parts :FAST SETTLING OP AMP - LT1122BCJ8
Order 'fast settling op amp - LT1122BCJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1122BCJ8-ND.
FAST SETTLING OP AMP - LT1122ACJ8
Order 'fast settling op amp - LT1122ACJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1122ACJ8-ND.
FAST SETTLING OP AMP - LT1122CCJ8
Order 'fast settling op amp - LT1122CCJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1122CCJ8-ND.
FAST SETTLING OP AMP - LT1122DCJ8
Order 'fast settling op amp - LT1122DCJ8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1122DCJ8-ND.
IC OP AMP PRECISION 8SOIC - LT1001CS8#TR
Order 'ic op amp precision 8soic - LT1001CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1001CS8#TR-ND.
IC PRECISION OP-AMP SINGLE 8SOIC - LT1001CS8#TRPBF
Order 'ic precision op-amp single 8soic - LT1001CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1001CS8#TRPBF-ND.
IC OP AMP PREC SINGLE 5V 8SOIC - LT1006S8#TR
Order 'ic op amp prec single 5v 8soic - LT1006S8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006S8#TR-ND.
IC PREC OP-AMP 5V SINGLE 8-SOIC - LT1006S8#TRPBF
Order 'ic prec op-amp 5v single 8-soic - LT1006S8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1006S8#TRPBF-ND.
IC OP AMP PREC SGL HI SPD 8SOIC - LT1007CS8#TR
Order 'ic op amp prec sgl hi spd 8soic - LT1007CS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1007CS8#TR-ND.
IC PREC OP-AMP HI-SPD SNGL 8SOIC - LT1007CS8#TRPBF
Order 'ic prec op-amp hi-spd sngl 8soic - LT1007CS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007CS8#TRPBF-ND.
IC OP AMP PREC SGL HI SPD 16SOIC - LT1007CSW#TR
Order 'ic op amp prec sgl hi spd 16soic - LT1007CSW#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007CSW#TR-ND.
IC PREC OP-AMP HISPD SNGL 16SOIC - LT1007CSW#TRPBF
Order 'ic prec op-amp hispd sngl 16soic - LT1007CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007CSW#TRPBF-ND.
IC OP AMP PREC SGL HI SPD 8SOIC - LT1007IS8#TR
Order 'ic op amp prec sgl hi spd 8soic - LT1007IS8#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1007IS8#TR-ND.
IC PREC OP-AMP HI-SPD SNGL 8SOIC - LT1007IS8#TRPBF
Order 'ic prec op-amp hi-spd sngl 8soic - LT1007IS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1007IS8#TRPBF-ND.
IC OP AMP PREC SGL UNIV LN 8SOIC - LT1008S8#TR
Order 'ic op amp prec sgl univ ln 8soic - LT1008S8#TR' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1008S8#TR-ND.
Send this link via E-Mail
Help With This Screen
