IC OPAMP AUDIO MONO AB 16SOIC - LT1115CSW#PBF - Integrated Circuits (ICs)
Linear Technology Amplifier - Audio Integrated Circuit (ics) Class AB Tube ±4 V ~ 20 V LT1115CSW#PBF
| Digi-Key Part Number | LT1115CSW#PBF-ND |
376 |
3.80000 |
Extended Price
1428.80 |
| Manufacturer Part Number | LT1115CSW#PBF | |||
| Description | IC OPAMP AUDIO MONO AB 16SOIC | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LT1115CSW#PBF |
| Vendor | Linear Technology |
| Category | Integrated Circuits (ICs) |
| Package / Case | 16-SOIC (7.5mm Width) |
| Type | Class AB |
| Output Type | 1-Channel (Mono) |
| Voltage - Supply | ±4 V ~ 20 V |
| Packaging | Tube |
| Features | - |
| Max Output Power x Channels @ Load | - |
| Drawing Number | 161; 05-08-1620; SW; 16 |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LT1115CSW#PBF LT1115CSW#PBF |
LT1115CSW#PBF Specification Sheet
IC OPAMP AUDIO MONO AB 16SOIC - LT1115CSW#PBF (LT1115CSW#PBF-ND) - Integrated Circuits (ICs)
Related parts Linear Technology Amplifier - Audio Integrated Circuit (ics) Class AB Tube ±4 V ~ 20 V LT1115CSW#PBFIC OPAMP AUDIO MONO AB 16SOIC - LT1115CSW#PBF
Order 'ic opamp audio mono ab 16soic - LT1115CSW#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1115CSW#PBF-ND.
IC OPAMP AUDIO MONO AB 16SOIC - LT1115CSW
Order 'ic opamp audio mono ab 16soic - LT1115CSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1115CSW-ND.
IC OPAMP AUDIO MONO AB 16SOIC - LT1115CSW#TR
Order 'ic opamp audio mono ab 16soic - LT1115CSW#TR' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1115CSW#TR-ND.
IC OPAMP AUDIO MONO AB 16SOIC - LT1115CSW#TRPBF
Order 'ic opamp audio mono ab 16soic - LT1115CSW#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1115CSW#TRPBF-ND.
IC OPAMP AUDIO MONO AB 8DIP - LT1115CN8
Order 'ic opamp audio mono ab 8dip - LT1115CN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1115CN8-ND.
IC OPAMP AUDIO MONO AB 8DIP - LT1115CN8#PBF
Order 'ic opamp audio mono ab 8dip - LT1115CN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1115CN8#PBF-ND.
IC PREAMP AUDIO MONO AB 16SOIC - SSM2019BRW
Order 'ic preamp audio mono ab 16soic - SSM2019BRW' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRW-ND.
IC PREAMP AUDIO MONO AB 16SOIC - SSM2019BRWRL
Order 'ic preamp audio mono ab 16soic - SSM2019BRWRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRWRL-ND.
IC PREAMP AUDIO MONO AB 16SOIC - SSM2019BRWZ
Order 'ic preamp audio mono ab 16soic - SSM2019BRWZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRWZ-ND.
IC PREAMP AUDIO MONO AB 16SOIC - SSM2019BRWZRL
Order 'ic preamp audio mono ab 16soic - SSM2019BRWZRL' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number SSM2019BRWZRL-ND.
IC OPAMP AUDIO MONO AB 8DIP - OPA134PA
Order 'ic opamp audio mono ab 8dip - OPA134PA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134PA-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UA/2K5
Order 'ic opamp audio mono ab 8soic - OPA134UA/2K5' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA/2K5-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UA
Order 'ic opamp audio mono ab 8soic - OPA134UA' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA-ND.
IC OPAMP AUDIO MONO AB 8DIP - OPA134PAG4
Order 'ic opamp audio mono ab 8dip - OPA134PAG4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134PAG4-ND.
IC OPAMP AUDIO MONO AB 8SOIC - OPA134UA/2K5E4
Order 'ic opamp audio mono ab 8soic - OPA134UA/2K5E4' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA134UA/2K5E4-ND.
Options for Linear Technology Amplifier - Audio Integrated Circuit (ics) Class AB Tube ±4 V ~ 20 V LT1115CSW#PBF
Send this link via E-Mail
Help With This Screen
