IC OP AMP OUTPUT 8-MSOP - LPV358MM
| Digi-Key Part Number | LPV358MMCT-ND |
1 25 100 250 500 |
1.20000 .88000 .64000 .48000 .42560 |
Extended Price
1.20 22.00 64.00 120.00 212.80 |
| Manufacturer Part Number | LPV358MM | |||
| Description | IC OP AMP OUTPUT 8-MSOP | |||
| Quantity Available | 620 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LPV358MM |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-MSOP |
| Slew Rate | 0.1 V/µs |
| Gain Bandwidth Product | 152kHz |
| Current - Supply | 15µA |
| Current - Output/Channel | 16mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 5 V |
| Output Type | Rail-to-Rail |
| Series | * |
| -3db Bandwidth | * |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LPV358MM LPV358MM LPV358MMCT ND LPV358MMCTND LPV358MMCT |
LPV358MM Specification Sheet
IC OP AMP OUTPUT 8-MSOP - LPV358MM (LPV358MMCT-ND)
Related parts:IC OP AMP OUTPUT 8-MSOP - LPV358MM
Order 'ic op amp output 8-msop - LPV358MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV358MMCT-ND.
IC OP AMP OUTPUT 8-MSOP - LPV358MM
Order 'ic op amp output 8-msop - LPV358MM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV358MMDKR-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
Order 'ic op amp dual 8-soic - LM1458MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1458MXCT-ND.
IC OP AMP OUTPUT SC-70-5 - LPV321M7/NOPB
Order 'ic op amp output sc-70-5 - LPV321M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV321M7CT-ND.
IC OP AMP DUAL 8-SOIC - LM1458MX/NOPB
Order 'ic op amp dual 8-soic - LM1458MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM1458MXDKR-ND.
IC OP AMP OUTPUT SC-70-5 - LPV321M7/NOPB
Order 'ic op amp output sc-70-5 - LPV321M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LPV321M7DKR-ND.
IC OP AMP DUAL AUDIO 8-MSOP - LM833MM/NOPB
Order 'ic op amp dual audio 8-msop - LM833MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM833MMCT-ND.
IC OP AMP 2.7V SUPP CMOS 8-MSOP - LMC6035IMM
Order 'ic op amp 2.7v supp cmos 8-msop - LMC6035IMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IMMCT-ND.
IC OP AMP 2.7V SUPP CMOS 8-MSOP - LMC6035IMMX
Order 'ic op amp 2.7v supp cmos 8-msop - LMC6035IMMX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IMMXCT-ND.
IC OP AMP DUAL R-R OUT 8-MSOP - LMC6442AIMM
Order 'ic op amp dual r-r out 8-msop - LMC6442AIMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6442AIMMCT-ND.
IC OP AMP DUAL SNG SUPP 8-MSOP - LMC6442IMM
Order 'ic op amp dual sng supp 8-msop - LMC6442IMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6442IMMCT-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6482IMMCT-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101MMCT-ND.
IC OP AMP DIFF HI SPEED 8-MSOP - LMH6550MM/NOPB
Order 'ic op amp diff hi speed 8-msop - LMH6550MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6550MMCT-ND.
IC OP AMP 8-MSOP - LMV722MM/NOPB
Order 'ic op amp 8-msop - LMV722MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMV722MMCT-ND.
Send this link via E-Mail
Help With This Screen