1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVY350GDA102MMH0S
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S - Capacitors
| Digi-Key Part Number | 565-2484-2-ND |
125 625 1250 5000 10000 25000 |
1.62960 1.24160 1.08640 1.00880 .98940 .96224 |
Extended Price
203.70 776.00 1358.00 5044.00 9894.00 24056.00 |
| Manufacturer Part Number | EMVY350GDA102MMH0S | |||
| Description | CAP 1000UF 35V ELECT MVY SMD | |||
| Quantity Available | 1250 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVY350GDA102MMH0S |
| Vendor | United Chemi-Con |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.650" H (18.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Tape & Reel (TR) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVY350GDA102MMH0S EMVY350GDA102MMH0S 565 2484 2 ND 56524842ND 565-2484-2 |
EMVY350GDA102MMH0S Specification Sheet
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S (565-2484-2-ND) - Capacitors
Related parts 1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVY350GDA102MMH0S1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2484-1-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2484-2-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2484-6-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2483-1-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2483-2-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V MVY35VE102ML17TP
Order 'cap 1000uf 35v elect mvy smd - MVY35VE102ML17TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY35VE102ML17TP-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V MVY35VE102MM17TR
Order 'cap 1000uf 35v elect mvy smd - MVY35VE102MM17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY35VE102MM17TR-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2483-6-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2125-1-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2125-2-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2240-1-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2240-2-ND.
1000µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2241-1-ND.
1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2241-2-ND.
4.7µF Aluminum Capacitor United Chemi-Con (VA) Radial - Surface Mount 35V EMVY350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mvy smd - EMVY350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2471-1-ND.
Options for 1000µF Aluminum Capacitor United Chemi-Con Radial - Surface Mount 35V EMVY350GDA102MMH0S
Send this link via E-Mail
Help With This Screen
