CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S - Capacitors
| Digi-Key Part Number | 565-2484-1-ND |
5 10 25 100 |
3.18200 2.63800 2.52200 2.32800 |
Extended Price
15.91 26.38 63.05 232.80 |
| Manufacturer Part Number | EMVY350GDA102MMH0S | |||
| Description | CAP 1000UF 35V ELECT MVY SMD | |||
| Quantity Available | 1335 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | EMVY350GDA102MMH0S |
| Vendor | United Chemi-Con (VA) |
| Category | Capacitors |
| Capacitance | 1000µF |
| ESR (Equivalent Series Resistance) | - |
| Features | General Purpose |
| Lifetime @ Temp. | 5000 Hrs @ 105°C |
| Maximum Temperature | -55°C ~ 105°C |
| Size / Dimension | 0.709" Dia x 0.650" H (18.00mm x 16.50mm) |
| Lead Spacing | - |
| Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) |
| Mounting Type | Surface Mount |
| Package / Case | Radial - Surface Mount |
| Packaging | Cut Tape (CT) |
| Tolerance | ±20% |
| Voltage Rating | 35V |
| Mfr Reel Diameter | 15" (381mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 44mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
EMVY350GDA102MMH0S EMVY350GDA102MMH0S 565 2484 1 ND 56524841ND 565-2484-1 |
EMVY350GDA102MMH0S Specification Sheet
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S (565-2484-1-ND) - Capacitors
Related parts Capacitors :CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2484-1-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2484-6-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MMH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2484-2-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2483-1-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2483-6-ND.
CAP 1000UF 35V ELECT MVY SMD - EMVY350GDA102MLH0S
Order 'cap 1000uf 35v elect mvy smd - EMVY350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number 565-2483-2-ND.
CAP 1000UF 35V ELECT MVY SMD - MVY35VE102ML17TP
Order 'cap 1000uf 35v elect mvy smd - MVY35VE102ML17TP' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY35VE102ML17TP-ND.
CAP 1000UF 35V ELECT MVY SMD - MVY35VE102MM17TR
Order 'cap 1000uf 35v elect mvy smd - MVY35VE102MM17TR' online from Digi-Key. Manufactured by United Chemi-Con. Digi-Key part number MVY35VE102MM17TR-ND.
CAP 1000UF 35V ELECT MVA SMD - EMVA350GDA102MLH0S
Order 'cap 1000uf 35v elect mva smd - EMVA350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2125-1-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MLH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MLH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2240-1-ND.
CAP 1000UF 35V ELECT MVE SMD - EMVE350GDA102MMH0S
Order 'cap 1000uf 35v elect mve smd - EMVE350GDA102MMH0S' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2241-1-ND.
CAP 4.7UF 35V ELECT MVY SMD - EMVY350ADA4R7MD55G
Order 'cap 4.7uf 35v elect mvy smd - EMVY350ADA4R7MD55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2471-1-ND.
CAP 10UF 35V ELECT MVY SMD - EMVY350ADA100ME55G
Order 'cap 10uf 35v elect mvy smd - EMVY350ADA100ME55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2472-1-ND.
CAP 22UF 35V ELECT MVY SMD - EMVY350ADA220MF55G
Order 'cap 22uf 35v elect mvy smd - EMVY350ADA220MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2473-1-ND.
CAP 33UF 35V ELECT MVY SMD - EMVY350ADA330MF55G
Order 'cap 33uf 35v elect mvy smd - EMVY350ADA330MF55G' online from Digi-Key. Manufactured by United Chemi-Con (VA). Digi-Key part number 565-2474-1-ND.
Send this link via E-Mail
Help With This Screen
