IC OP AMP 10MHZ LO PWR/V 8-SOIC - LMV722MX
| Digi-Key Part Number | LMV722MX-ND |
2500 |
.67500 |
Extended Price
1687.50 |
| Manufacturer Part Number | LMV722MX | |||
| Description | IC OP AMP 10MHZ LO PWR/V 8-SOIC | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMV722MX |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 2 - Dual |
| Package / Case | 8-SOIC (3.9mm Width) |
| Slew Rate | 5.25 V/µs |
| Gain Bandwidth Product | 10MHz |
| Current - Supply | 2.01mA |
| Current - Output/Channel | 52.6mA |
| Voltage - Supply, Single/Dual (±) | 2.2 V ~ 5.5 V, ±1.1 V ~ 2.25 V |
| Output Type | Rail-to-Rail |
| Series | PowerWise® |
| -3db Bandwidth | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMV722MX LMV722MX |
LMV722MX Specification Sheet
IC OP AMP 10MHZ LO PWR/V 8-SOIC - LMV722MX (LMV722MX-ND)
Related parts:IC OP AMP 10MHZ LO PWR/V 8-SOIC - LMV722MX
Order 'ic op amp 10mhz lo pwr/v 8-soic - LMV722MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MX-ND.
IC OP AMP DUAL LO PWR JFET 8-DIP - LF442ACN/NOPB
Order 'ic op amp dual lo pwr jfet 8-dip - LF442ACN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF442ACN-ND.
IC OP AMP DUAL LO PWR JFET 8-DIP - LF442CN/NOPB
Order 'ic op amp dual lo pwr jfet 8-dip - LF442CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF442CN-ND.
IC OP AMP 10MHZ LO PWR/V SOT23-5 - LMV721M5X
Order 'ic op amp 10mhz lo pwr/v sot23-5 - LMV721M5X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV721M5X-ND.
IC OP AMP 10MHZ LO PWR/V SC-70-5 - LMV721M7X
Order 'ic op amp 10mhz lo pwr/v sc-70-5 - LMV721M7X' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV721M7X-ND.
IC OP AMP PREC LO PWR DUAL 8-DIP - LT1112IN8
Order 'ic op amp prec lo pwr dual 8-dip - LT1112IN8' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1112IN8-ND.
IC OP AMP PREC LO PWR DUAL 8-DIP - LT1112IN8#PBF
Order 'ic op amp prec lo pwr dual 8-dip - LT1112IN8#PBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1112IN8#PBF-ND.
IC OP AMP DUAL LO/PWR 8-SOIC SMD - LM358M/NOPB
Order 'ic op amp dual lo/pwr 8-soic smd - LM358M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM358MNS-ND.
IC OP AMP WB DUAL JFET IN 8-SOIC - LF353M/NOPB
Order 'ic op amp wb dual jfet in 8-soic - LF353M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353M-ND.
IC OP AMP WB DUAL JFET IN 8-SOIC - LF353MX/NOPB
Order 'ic op amp wb dual jfet in 8-soic - LF353MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LF353MXCT-ND.
IC OP AMP WB DUAL JFET IN 8-SOIC - LF353MX/NOPB
Order 'ic op amp wb dual jfet in 8-soic - LF353MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353MXTR-ND.
IC OP AMP MONO WB JFET IN 8-SOIC - LF356M/NOPB
Order 'ic op amp mono wb jfet in 8-soic - LF356M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF356M-ND.
IC OP AMP QUAD LO PWR JFET 14DIP - LF444ACN/NOPB
Order 'ic op amp quad lo pwr jfet 14dip - LF444ACN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF444ACN-ND.
IC OP AMP QUAD LO PWR JFET 14DIP - LF444CN/NOPB
Order 'ic op amp quad lo pwr jfet 14dip - LF444CN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF444CN-ND.
IC OP AMP DUAL LO PWR 8-MINISOIC - LM2904ST
Order 'ic op amp dual lo pwr 8-minisoic - LM2904ST' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7816-2-ND.
Send this link via E-Mail
Help With This Screen