Keywords:





National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB

IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LMC8101TPCT-ND
Price Break
1
25
100
Unit Price
1.46000
1.07240
.78000
Extended Price
1.46
26.81
78.00
Manufacturer Part NumberLMC8101TP/NOPB
DescriptionIC OPAMP R-R I/O 2.7V 8-MICROSMD
Quantity Available 1295
All prices are in USD

Purchase National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
Technical/Catalog InformationLMC8101TP/NOPB
VendorNational Semiconductor (VA)
CategoryIntegrated Circuits (ICs)
PackagingCut Tape (CT)
Amplifier TypeGeneral Purpose
Number of Circuits1
Package / Case8-MicroSMD
Slew Rate1.2 V/µs
Gain Bandwidth Product1.3MHz
Current - Supply1.1mA
Current - Output / Channel90mA
Voltage - Supply, Single/Dual (±)2.7 V ~ 10 V, ±1.35 V ~ 5 V
Output TypeRail-to-Rail
-3db Bandwidth-
Current - Input Bias1pA
Operating Temperature-40°C ~ 85°C
Voltage - Input Offset700µV
Drawing Number14; TPA08FFA; ; 8
Mfr Reel Diameter7" (178mm)
Mfr Reel Tape MaterialPlastic
Mfr Reel Tape Width8mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LMC8101TP NOPB
LMC8101TPNOPB
LMC8101TPCT ND
LMC8101TPCTND
LMC8101TPCT

LMC8101TP/NOPB Specification Sheet

Image of IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB

IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB (LMC8101TPCT-ND) - Integrated Circuits (ICs)

Related parts National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
 Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101TPCT-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
 Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101TPDKR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
 Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101TPTR-ND.
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TPX/NOPB
 Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101TPX-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Cut Tape (CT) 100mA 5V LM78L05ITP/NOPB
 Order 'ic reg pos 3-term 5v 8-microsmd - LM78L05ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L05ITPCT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Single Output Digi-Reel® 100mA 5V LM78L05ITP/NOPB
 Order 'ic reg pos 3-term 5v 8-microsmd - LM78L05ITP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM78L05ITPDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 650mA 2.7 ~ 5.5 V LM3205TL/NOPB
 Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3205TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3205TLCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 650mA 2.7 ~ 5.5 V LM3205TL/NOPB
 Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3205TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3205TLDKR-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Cut Tape (CT) 650mA 2.7 ~ 5.5 V LM3208TL/NOPB
 Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3208TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3208TLCT-ND.
National Semiconductor (VA) Voltage Regulator - Switching Dc Dc Converter & Controller Integrated Circuit (ics) Step-Down (Buck) Digi-Reel® 650mA 2.7 ~ 5.5 V LM3208TL/NOPB
 Order 'ic conv dc/dc 650ma rf pa 8-msmd - LM3208TL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3208TLDKR-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101BP
 Order 'ic op amp r-r i/o 8-microsmd - LMC8101BP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101BPCT-ND.
National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101BP
 Order 'ic op amp r-r i/o 8-microsmd - LMC8101BP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101BPDKR-ND.
National Semiconductor (VA) Led Driver Integrated Circuit (ics) Backlight, White LED Cut Tape (CT) 640mA 2.7 V ~ 7 V LM3500TL-21/NOPB
 Order 'ic led drvr wht bcklt 8-microsmd - LM3500TL-21/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM3500TL-21CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Cut Tape (CT) 150mA 2.8V, 3.3V LP2967ITP-2833/NOPB
 Order 'ic reg ldo 150ma dual 8-microsmd - LP2967ITP-2833/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP2967ITP-2833CT-ND.
National Semiconductor (VA) Voltage Regulator - Linear Integrated Circuit (ics) Multiple Output Cut Tape (CT) 150mA 2.5V LP3986BL-2525/NOPB
 Order 'ic reg ldo 150ma dual 8-microsmd - LP3986BL-2525/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LP3986BL-2525CT-ND.

Options for National Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101TP/NOPB
Send this link via E-Mail
Help With This Screen

IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OPAMP R-R I/O 180MHZ TSOT23-6 - LTC6246IS6#TRPBF Next: IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB
IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB