IC OP AMP R-R I/O 2.7V 8MSOP - LMC8101MMX/NOPB
National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101MMX/NOPB
| Digi-Key Part Number | LMC8101MMX-ND |
3500 |
.49725 |
Extended Price
1740.38 |
| Manufacturer Part Number | LMC8101MMX/NOPB | |||
| Description | IC OP AMP R-R I/O 2.7V 8MSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC8101MMX/NOPB |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 1.3MHz |
| Current - Supply | 1.1mA |
| Current - Output / Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 700µV |
| Drawing Number | 14; MUA08A; ; 8 |
| Mfr Reel Diameter | 13" (330mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC8101MMX NOPB LMC8101MMXNOPB LMC8101MMX ND LMC8101MMXND LMC8101MMX |
LMC8101MMX/NOPB Specification Sheet
IC OP AMP R-R I/O 2.7V 8MSOP - LMC8101MMX/NOPB (LMC8101MMX-ND)
Related parts National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101MMX/NOPBIC OP AMP R-R I/O 2.7V 8MSOP - LMC8101MMX/NOPB
Order 'ic op amp r-r i/o 2.7v 8msop - LMC8101MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101MMX-ND.
IC OP AMP WB DUAL JFET IN 8-SOIC - LF353MX/NOPB
Order 'ic op amp wb dual jfet in 8-soic - LF353MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF353MXTR-ND.
IC OP AMP I/0 LP R-R SOT23-5 - LM7301IM5/NOPB
Order 'ic op amp i/0 lp r-r sot23-5 - LM7301IM5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM7301IM5TR-ND.
IC OP AMP HI OUT R-R SOT23-5 - LM8261M5/NOPB
Order 'ic op amp hi out r-r sot23-5 - LM8261M5/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM8261M5TR-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IMMTR-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484AIMX/NOPB
Order 'ic op amp quad cmos r-r 14-soic - LMC6484AIMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484AIMXTR-ND.
IC OP AMP QUAD CMOS R-R 14-SOIC - LMC6484IMX/NOPB
Order 'ic op amp quad cmos r-r 14-soic - LMC6484IMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6484IMXTR-ND.
IC OP AMP R-R I/O 8-MICROSMD - LMC8101BPX/NOPB
Order 'ic op amp r-r i/o 8-microsmd - LMC8101BPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101BPXTR-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101MMTR-ND.
IC OP AMP SGL R-R 45MHZ SOT23-5 - LMV116MF/NOPB
Order 'ic op amp sgl r-r 45mhz sot23-5 - LMV116MF/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV116MFTR-ND.
IC OP AMP R-R OUTPUT SC-70-5 - LMV321M7X/NOPB
Order 'ic op amp r-r output sc-70-5 - LMV321M7X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV321M7X-ND.
IC OP AMP LO PWR HI OPT 10-MSOP - LMV712MM/NOPB
Order 'ic op amp lo pwr hi opt 10-msop - LMV712MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV712MMTR-ND.
IC OP AMP 10MHZ LO PWR/V SOT23-5 - LMV721M5X/NOPB
Order 'ic op amp 10mhz lo pwr/v sot23-5 - LMV721M5X/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV721M5X-ND.
IC OP AMP LOW VOLT LP SC-70-5 - LMV721M7/NOPB
Order 'ic op amp low volt lp sc-70-5 - LMV721M7/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV721M7TR-ND.
IC OP AMP 10MHZ LO PWR/V 8-SOIC - LMV722MX/NOPB
Order 'ic op amp 10mhz lo pwr/v 8-soic - LMV722MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MX-ND.
Options for National Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.1mA 2.7 V ~ 10 V, ±1.35 V ~ 5 V LMC8101MMX/NOPB
Send this link via E-Mail
Help With This Screen
