IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB - Integrated Circuits (ICs)
| Digi-Key Part Number | LMC8101MMCT-ND |
1 25 100 250 500 |
1.46000 1.07240 .78000 .58500 .51870 |
Extended Price
1.46 26.81 78.00 146.25 259.35 |
| Manufacturer Part Number | LMC8101MM/NOPB | |||
| Description | IC OP AMP R-R I/O 8-MSOP | |||
| Quantity Available | 1223 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC8101MM/NOPB |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-MSOP, Micro8, 8-uMAX, 8-uSOP, |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 1.3MHz |
| Current - Supply | 1.1mA |
| Current - Output / Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 700µV |
| Drawing Number | 14; MUA08A; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC8101MM NOPB LMC8101MMNOPB LMC8101MMCT ND LMC8101MMCTND LMC8101MMCT |
LMC8101MM/NOPB Specification Sheet
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB (LMC8101MMCT-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101MMCT-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101MMDKR-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101MMTR-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6482IMMCT-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6482IMMDKR-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2016MMCT-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMP2016MMDKR-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482IMMTR-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2012MMX/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2012MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2012MMX-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MM/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MMTR-ND.
IC OP AMP DUAL R-R PREC 8-MSOP - LMP2016MMX/NOPB
Order 'ic op amp dual r-r prec 8-msop - LMP2016MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMP2016MMX-ND.
IC OP AMP LOW VOLT LP LN 8-MSOP - LMV722MMX/NOPB
Order 'ic op amp low volt lp ln 8-msop - LMV722MMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMV722MMX-ND.
IC OP AMP DUAL R-R OUT 8-MSOP - LMC6442AIMM
Order 'ic op amp dual r-r out 8-msop - LMC6442AIMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6442AIMMCT-ND.
IC AMP 130MHZ R-R OPUT 8-MSOP - LMH6643MM/NOPB
Order 'ic amp 130mhz r-r oput 8-msop - LMH6643MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMH6643MMCT-ND.
IC OP AMP R-R OUT LP 8-MSOP - LPV358MM
Order 'ic op amp r-r out lp 8-msop - LPV358MM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LPV358MMTR-ND.
Send this link via E-Mail
Help With This Screen
