IC OP AMP R-R I/O 8-MICROSMD - LMC8101BP
| Digi-Key Part Number | LMC8101BPCT-ND |
Call |
Call |
Extended Price
Call |
| Manufacturer Part Number | LMC8101BP | |||
| Description | IC OP AMP R-R I/O 8-MICROSMD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | LMC8101BP |
| Vendor | National Semiconductor (VA) |
| Category | Integrated Circuits (ICs) |
| Packaging | Cut Tape (CT) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 |
| Package / Case | 8-MicroSMD |
| Slew Rate | 1.2 V/µs |
| Gain Bandwidth Product | 1.3MHz |
| Current - Supply | 1.1mA |
| Current - Output / Channel | 90mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 10 V, ±1.35 V ~ 5 V |
| Output Type | Rail-to-Rail |
| -3db Bandwidth | - |
| Current - Input Bias | 1pA |
| Operating Temperature | -40°C ~ 85°C |
| Voltage - Input Offset | 700µV |
| Drawing Number | 14; BPA08FFB; ; 8 |
| Mfr Reel Diameter | 7" (178mm) |
| Mfr Reel Tape Material | Plastic |
| Mfr Reel Tape Width | 8mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LMC8101BP LMC8101BP LMC8101BPCT ND LMC8101BPCTND LMC8101BPCT |
LMC8101BP Specification Sheet
IC OP AMP R-R I/O 8-MICROSMD - LMC8101BP (LMC8101BPCT-ND)
Related parts :IC OP AMP R-R I/O 8-MICROSMD - LMC8101BP
Order 'ic op amp r-r i/o 8-microsmd - LMC8101BP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101BPCT-ND.
IC OP AMP R-R I/O 8-MICROSMD - LMC8101BP
Order 'ic op amp r-r i/o 8-microsmd - LMC8101BP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101BPDKR-ND.
IC OP AMP R-R I/O 8-MICROSMD - LMC8101BP
Order 'ic op amp r-r i/o 8-microsmd - LMC8101BP' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101BPTR-ND.
IC OP AMP R-R I/O 8-MICROSMD - LMC8101BPX/NOPB
Order 'ic op amp r-r i/o 8-microsmd - LMC8101BPX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC8101BPXTR-ND.
IC OP AMP SUPP CMOS 8-MICROSMD - LMC6035IBP
Order 'ic op amp supp cmos 8-microsmd - LMC6035IBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IBPCT-ND.
IC OP AMP SUPP CMOS 8-MICROSMD - LMC6035IBP
Order 'ic op amp supp cmos 8-microsmd - LMC6035IBP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IBPDKR-ND.
IC OP AMP DUAL 08-MICROSMD - LM358BP
Order 'ic op amp dual 08-microsmd - LM358BP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM358BPCT-ND.
IC OP AMP DUAL 08-MICROSMD - LM358BP
Order 'ic op amp dual 08-microsmd - LM358BP' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM358BPDKR-ND.
IC OP AMP WB DUAL JFET IN 8-SOIC - LF353MX/NOPB
Order 'ic op amp wb dual jfet in 8-soic - LF353MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LF353MXCT-ND.
IC OP AMP CMOS 2.7V 8MICRO-SMD - LMC6035IBPX
Order 'ic op amp cmos 2.7v 8micro-smd - LMC6035IBPX' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035IBPXCT-ND.
IC OP AMP CMOS 2.7V LP 8MICROSMD - LMC6035ITL/NOPB
Order 'ic op amp cmos 2.7v lp 8microsmd - LMC6035ITL/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6035ITLCT-ND.
IC OP AMP DUAL R-R OUT 8-MSOP - LMC6442AIMM
Order 'ic op amp dual r-r out 8-msop - LMC6442AIMM' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6442AIMMCT-ND.
IC OP AMP DUAL CMOS R-R 8-MSOP - LMC6482IMM/NOPB
Order 'ic op amp dual cmos r-r 8-msop - LMC6482IMM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC6482IMMCT-ND.
IC OP AMP R-R I/O 8-MSOP - LMC8101MM/NOPB
Order 'ic op amp r-r i/o 8-msop - LMC8101MM/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101MMCT-ND.
IC OPAMP R-R I/O 2.7V 8-MICROSMD - LMC8101TP/NOPB
Order 'ic opamp r-r i/o 2.7v 8-microsmd - LMC8101TP/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LMC8101TPCT-ND.
Send this link via E-Mail
Help With This Screen
