IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AYM5 TR - Integrated Circuits (ICs)
| Digi-Key Part Number | 576-2574-2-ND |
3000 6000 12000 24000 51000 |
.28600 .28100 .27500 .27000 .26400 |
Extended Price
858.00 1686.00 3300.00 6480.00 13464.00 |
| Manufacturer Part Number | LMC7101AYM5 TR | |||
| Description | IC OPAMP PRIME 500KHZ SOT23-5 | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LMC7101AYM5 TR |
| Vendor | Micrel Inc |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | SOT-23-5 |
| Slew Rate | 0.3 V/µs |
| Gain Bandwidth Product | 500kHz |
| Current - Supply | 800µA |
| Current - Output/Channel | 300mA |
| Voltage - Supply, Single/Dual (±) | 2.7 V ~ 12 V, ±1.35 V ~ 6 V |
| Output Type | Rail-to-Rail |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LMC7101AYM5 TR LMC7101AYM5 TR 576 2574 2 ND 57625742ND 576-2574-2 |
LMC7101AYM5 TR Specification Sheet
IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AYM5 TR (576-2574-2-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs) :IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AYM5 TR
Order 'ic opamp prime 500khz sot23-5 - LMC7101AYM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2574-2-ND.
IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AYM5 TR
Order 'ic opamp prime 500khz sot23-5 - LMC7101AYM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2574-1-ND.
IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AYM5 TR
Order 'ic opamp prime 500khz sot23-5 - LMC7101AYM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2574-6-ND.
IC OPAMP PRIME 500KHZ SOT23-5 - LMC7101AIM5 TR
Order 'ic opamp prime 500khz sot23-5 - LMC7101AIM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LMC7101AIM5 TR-ND.
IC OPAMP STD 500KHZ SOT23-5 - LMC7101BIM5 TR
Order 'ic opamp std 500khz sot23-5 - LMC7101BIM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number LMC7101BIM5ML TR-ND.
IC OPAMP STD 500KHZ SOT23-5 - LMC7101BYM5 TR
Order 'ic opamp std 500khz sot23-5 - LMC7101BYM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2575-2-ND.
IC OPAMP STD 500KHZ SOT23-5 - LMC7101BYM5 TR
Order 'ic opamp std 500khz sot23-5 - LMC7101BYM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2575-1-ND.
IC OPAMP STD 500KHZ SOT23-5 - LMC7101BYM5 TR
Order 'ic opamp std 500khz sot23-5 - LMC7101BYM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-2575-6-ND.
IC OPAMP 105MHZ 1.25MA SOT23-5 - MIC911BM5 TR
Order 'ic opamp 105mhz 1.25ma sot23-5 - MIC911BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC911BM5 TR-ND.
IC COMPARATOR LATCH REF SOT23-5 - MIC833BM5 TR
Order 'ic comparator latch ref sot23-5 - MIC833BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC833BM5 TR-ND.
IC COMPARATOR W/REF SOT23-5 - MIC834BM5 TR
Order 'ic comparator w/ref sot23-5 - MIC834BM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC834BM5 TR-ND.
IC COMPARATOR W/REF SOT23-5 - MIC834YM5 TR
Order 'ic comparator w/ref sot23-5 - MIC834YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-2922-2-ND.
IC OPAMP 220MZ 2.4MA SOT23-5 - MIC912BM5TR
Order 'ic opamp 220mz 2.4ma sot23-5 - MIC912BM5TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number MIC912BM5TR-ND.
IC OSCILLATOR RC CMOS SOT23-5 - MIC1557YM5 TR
Order 'ic oscillator rc cmos sot23-5 - MIC1557YM5 TR' online from Digi-Key. Manufactured by Micrel Inc (VA). Digi-Key part number 576-1055-1-ND.
IC OSCILLATOR RC CMOS SOT23-5 - MIC1557YM5 TR
Order 'ic oscillator rc cmos sot23-5 - MIC1557YM5 TR' online from Digi-Key. Manufactured by Micrel Inc. Digi-Key part number 576-1055-2-ND.
Send this link via E-Mail
Help With This Screen