Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP AUDIO DUAL HF 8-DIP - LM4562NA/NOPB

Digi-Key Part Number LM4562NA-ND
Price Break
1
25
100
250
500
1000
5000
10000
Unit Price
4.53000
3.43920
2.62450
2.40732
2.30776
2.28060
2.21725
2.17200
Extended Price
4.53
85.98
262.45
601.83
1153.88
2280.60
11086.25
21720.00
Manufacturer Part NumberLM4562NA/NOPB
DescriptionIC OPAMP AUDIO DUAL HF 8-DIP
Quantity Available 1759
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM4562NA/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
Package / Case8-DIP (300 mil)
TypeClass AB
Output Type2-Channel (Stereo)
Voltage - Supply±2.5 V ~ 17 V
PackagingTube
FeaturesShort-Circuit Protection
Max Output Power x Channels @ Load-
SeriesPowerWise®
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM4562NA NOPB
LM4562NANOPB
LM4562NA ND
LM4562NAND
LM4562NA

LM4562NA/NOPB Specification Sheet

Image of IC OPAMP AUDIO DUAL HF 8-DIP - LM4562NA/NOPB

IC OPAMP AUDIO DUAL HF 8-DIP - LM4562NA/NOPB (LM4562NA-ND)

Related parts:
IC OPAMP AUDIO DUAL HF 8-DIP - LM4562NA/NOPB
 Order 'ic opamp audio dual hf 8-dip - LM4562NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562NA-ND.
IC OPAMP AUDIO DUAL HF 8-SOIC - LM4562MA/NOPB
 Order 'ic opamp audio dual hf 8-soic - LM4562MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562MA-ND.
IC OPAMP AUDIO DUAL HIFI 8-DIP - LME49720NA/NOPB
 Order 'ic opamp audio dual hifi 8-dip - LME49720NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49720NA-ND.
IC OPAMP AUDIO DUAL HF TO-99 - LM4562HA/NOPB
 Order 'ic opamp audio dual hf to-99 - LM4562HA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562HA-ND.
IC OPAMP AUDIO DUAL HIFI 8-SOIC - LME49720MA/NOPB
 Order 'ic opamp audio dual hifi 8-soic - LME49720MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49720MA-ND.
IC OPAMP AUDIO HIFI 44V 8-DIP - LME49860NA/NOPB
 Order 'ic opamp audio hifi 44v 8-dip - LME49860NA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49860NA-ND.
IC OP AMP AUDIO DUAL HF 8-SOIC - LM4562MAX/NOPB
 Order 'ic op amp audio dual hf 8-soic - LM4562MAX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4562MAX-ND.
IC AMP HEADPHN DUAL BOOMER 8-DIP - LM4881N/NOPB
 Order 'ic amp headphn dual boomer 8-dip - LM4881N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM4881N-ND.
IC OPAMP AUDIO DUAL HIFI TO-99 - LME49720HA/NOPB
 Order 'ic opamp audio dual hifi to-99 - LME49720HA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49720HA-ND.
IC OPAMP AUDIO HIFI 44V 8-SOIC - LME49860MA/NOPB
 Order 'ic opamp audio hifi 44v 8-soic - LME49860MA/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LME49860MA-ND.
IC OPAMP AUDIO DUAL LN 8-DIP - LM833NG
 Order 'ic opamp audio dual ln 8-dip - LM833NG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM833NG-ND.
IC AMP AUDIO POWER 2.5W 8-DIP - LM380N-8/NOPB
 Order 'ic amp audio power 2.5w 8-dip - LM380N-8/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-8-ND.
IC ATTENUATOR AUDIO W/MUTE 8-DIP - LM1971N/NOPB
 Order 'ic attenuator audio w/mute 8-dip - LM1971N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM1971N-ND.
IC AMP AUDIO POWER 2.5W 14-DIP - LM380N/NOPB
 Order 'ic amp audio power 2.5w 14-dip - LM380N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM380N-ND.
IC AMP AUDIO POWER 5W 14-DIP - LM384N/NOPB
 Order 'ic amp audio power 5w 14-dip - LM384N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM384N-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP AUD DUAL LO NOISE 8SOIC - LM833DR2G Next: IC OPAMP AUDIO DUAL HF 8-SOIC - LM4562MA/NOPB