OP AMP HIGH VOLTAGE METAL CAN - LM343H
| Digi-Key Part Number | LM343H-ND |
1 25 100 250 500 1000 5000 |
11.20000 8.00000 4.80000 4.25600 4.08000 4.00000 3.92000 |
Extended Price
11.20 200.00 480.00 1064.00 2040.00 4000.00 19600.00 |
| Manufacturer Part Number | LM343H | |||
| Description | OP AMP HIGH VOLTAGE METAL CAN | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM343H |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Bulk |
| Amplifier Type | General Purpose |
| Number of Circuits | 1 - Single |
| Package / Case | TO-99-8 |
| Slew Rate | 2.5 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 2mA |
| Current - Output/Channel | 20mA |
| Voltage - Supply, Single/Dual (±) | ±4 V ~ 34 V |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM343H LM343H |
OP AMP HIGH VOLTAGE METAL CAN - LM343H (LM343H-ND)
Related parts:OP AMP HIGH VOLTAGE METAL CAN - LM343H
Order 'op amp high voltage metal can - LM343H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM343H-ND.
IC OP AMP HIGH SPEED MONOL SO8 - CLC505AJE
Order 'ic op amp high speed monol so8 - CLC505AJE' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC505AJE-ND.
IC OP AMP HIGH SLEW RATE TO-5 - LM218H
Order 'ic op amp high slew rate to-5 - LM218H' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM218H-ND.
IC OP AMP HIGH SLEW RATE TO-99-8 - LM318H/NOPB
Order 'ic op amp high slew rate to-99-8 - LM318H/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318H-ND.
IC OP AMP HIGH SLEW RATE 8-SOIC - LM318M/NOPB
Order 'ic op amp high slew rate 8-soic - LM318M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318M-ND.
IC OP AMP HIGH SLEW RATE 8-DIP - LM318N/NOPB
Order 'ic op amp high slew rate 8-dip - LM318N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM318N-ND.
IC OP AMP HIGH SPEED SO8 - LM6261M
Order 'ic op amp high speed so8 - LM6261M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6261M-ND.
IC OP AMP HIGH SPEED SO8 - LM6261MX
Order 'ic op amp high speed so8 - LM6261MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6261MX-ND.
IC OP AMP HIGH SPEED SO8 - LM6262M
Order 'ic op amp high speed so8 - LM6262M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6262M-ND.
IC OP AMP HIGH SPEED 8DIP - LM6264N
Order 'ic op amp high speed 8dip - LM6264N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6264N-ND.
IC OP AMP HIGH SPEED 50MHZ SO-8 - LM6361M
Order 'ic op amp high speed 50mhz so-8 - LM6361M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6361M-ND.
IC OP AMP HIGH SPEED 50MHZ SO8 - LM6361MX
Order 'ic op amp high speed 50mhz so8 - LM6361MX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6361MXTR-ND.
IC OP AMP HIGH SPEED SO8 - LM6362M
Order 'ic op amp high speed so8 - LM6362M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6362M-ND.
IC OP AMP HIGH SPEED 8DIP - LM6362N
Order 'ic op amp high speed 8dip - LM6362N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6362N-ND.
IC OP AMP HIGH SPEED SO8 - LM6364M
Order 'ic op amp high speed so8 - LM6364M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6364M-ND.
Send this link via E-Mail
Help With This Screen