IC OP AMP QUAD 14-SOIC - LM3403M - Integrated Circuits (ICs)
| Digi-Key Part Number | LM3403M-ND |
1 25 100 250 500 1000 5000 |
.84000 .60000 .36000 .31920 .30600 .30000 .29400 |
Extended Price
0.84 15.00 36.00 79.80 153.00 300.00 1470.00 |
| Manufacturer Part Number | LM3403M | |||
| Description | IC OP AMP QUAD 14-SOIC | |||
| Quantity Available | 0 | |||
| All prices are in USD | ||||
Obsolete item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | LM3403M |
| Vendor | National Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tube |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 - Quad |
| Package / Case | 14-SOIC |
| Slew Rate | 0.6 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 2.8mA |
| Current - Output/Channel | 30mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 36 V, ±1.5 V ~ 18 V |
| Output Type | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM3403M LM3403M |
IC OP AMP QUAD 14-SOIC - LM3403M (LM3403M-ND) - Integrated Circuits (ICs)
Related parts Integrated Circuits (ICs):IC OP AMP QUAD 14-SOIC - LM3403M
Order 'ic op amp quad 14-soic - LM3403M' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3403M-ND.
IC OP AMP QUAD 14-DIP - LM2900N
Order 'ic op amp quad 14-dip - LM2900N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2900N-ND.
IC OP AMP QUAD 14-DIP - LM3301N
Order 'ic op amp quad 14-dip - LM3301N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3301N-ND.
IC OP AMP QUAD 14-DIP - LM3303N
Order 'ic op amp quad 14-dip - LM3303N' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM3303N-ND.
IC OP AMP QUAD 14-SOIC - MAX4134ESD+T
Order 'ic op amp quad 14-soic - MAX4134ESD+T' online from Digi-Key. Manufactured by Maxim Integrated Products. Digi-Key part number MAX4134ESD+T-ND.
IC OP AMP QUAD LOW PWR 14-SOIC - CLC5644IM
Order 'ic op amp quad low pwr 14-soic - CLC5644IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5644IM-ND.
IC OP AMP QUAD LOW PWR 14-SOIC - CLC5644IMX
Order 'ic op amp quad low pwr 14-soic - CLC5644IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5644IMX-ND.
IC OP AMP QUAD VERY HS 14-SOIC - CLC5654IM
Order 'ic op amp quad very hs 14-soic - CLC5654IM' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5654IM-ND.
IC OP AMP QUAD VERY HS 14-SOIC - CLC5654IMX
Order 'ic op amp quad very hs 14-soic - CLC5654IMX' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number CLC5654IMX-ND.
IC OP AMP QUAD JFET WIDE 14-SOIC - LF347M/NOPB
Order 'ic op amp quad jfet wide 14-soic - LF347M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF347M-ND.
IC OP AMP QUAD JFET WIDE 14-SOIC - LF347MX/NOPB
Order 'ic op amp quad jfet wide 14-soic - LF347MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LF347MXTR-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902M/NOPB
Order 'ic op amp quad low power 14-soic - LM2902M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902M-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2902MXCT-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902MXTR-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AM/NOPB
Order 'ic op amp quad low power 14-soic - LM324AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324AMNS-ND.
Send this link via E-Mail
Help With This Screen