Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB

Digi-Key Part Number LM324ANNS-ND
Price Break
1
25
100
250
500
1000
5000
10000
25000
Unit Price
1.21000
.88840
.64600
.48452
.42960
.41990
.40375
.39568
.38760
Extended Price
1.21
22.21
64.60
121.13
214.80
419.90
2018.75
3956.80
9690.00
Manufacturer Part NumberLM324AN/NOPB
DescriptionIC OP AMP QUAD LOW POWER 14-DIP
Quantity Available 3793
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM324AN/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTube
Amplifier TypeGeneral Purpose
Number of Circuits4 - Quad
Package / Case14-DIP (300 mil)
Slew Rate0.5 V/µs
Gain Bandwidth Product1MHz
Current - Supply1.5mA
Current - Output/Channel40mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Output Type-
Series-
-3db Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM324AN NOPB
LM324ANNOPB
LM324ANNS ND
LM324ANNSND
LM324ANNS

LM324AN/NOPB Specification Sheet

Image of IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB

IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB (LM324ANNS-ND)

Related parts:
IC OP AMP QUAD LOW POWER 14-DIP - LM324AN/NOPB
 Order 'ic op amp quad low power 14-dip - LM324AN/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324ANNS-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM2902N/NOPB
 Order 'ic op amp quad low power 14-dip - LM2902N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902NNS-ND.
IC OP AMP QUAD LOW POWER 14-DIP - LM324N/NOPB
 Order 'ic op amp quad low power 14-dip - LM324N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324NNS-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902M/NOPB
 Order 'ic op amp quad low power 14-soic - LM2902M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902M-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
 Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2902MXCT-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
 Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM2902MXTR-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AM/NOPB
 Order 'ic op amp quad low power 14-soic - LM324AM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324AMNS-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AMX/NOPB
 Order 'ic op amp quad low power 14-soic - LM324AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM324AMXCT-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AMX/NOPB
 Order 'ic op amp quad low power 14-soic - LM324AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324AMXTR-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324M/NOPB
 Order 'ic op amp quad low power 14-soic - LM324M/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324MNS-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324MX/NOPB
 Order 'ic op amp quad low power 14-soic - LM324MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM324MXCT-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324MX/NOPB
 Order 'ic op amp quad low power 14-soic - LM324MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM324MXTR-ND.
IC OP AMP QUAD LOW NOISE 14-DIP - LM837N/NOPB
 Order 'ic op amp quad low noise 14-dip - LM837N/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM837N-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM2902MX/NOPB
 Order 'ic op amp quad low power 14-soic - LM2902MX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM2902MXDKR-ND.
IC OP AMP QUAD LOW POWER 14-SOIC - LM324AMX/NOPB
 Order 'ic op amp quad low power 14-soic - LM324AMX/NOPB' online from Digi-Key. Manufactured by National Semiconductor (VA). Digi-Key part number LM324AMXDKR-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OP AMP QUAD LOW POWER 14-DIP - LM2902N/NOPB Next: IC OP AMP QUAD LOW POWER 14-DIP - LM324N/NOPB