ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2
IC OPAMP QUAD SGL SUPPLY 14TSSOP - LM2902DTBR2
| Digi-Key Part Number | LM2902DTBR2OS-ND |
2500 |
.26600 |
Extended Price
665.00 |
| Manufacturer Part Number | LM2902DTBR2 | |||
| Description | IC OPAMP QUAD SGL SUPPLY 14TSSOP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2
| Technical/Catalog Information | LM2902DTBR2 |
| Vendor | ON Semiconductor |
| Category | Integrated Circuits (ICs) |
| Packaging | Tape & Reel (TR) |
| Amplifier Type | General Purpose |
| Number of Circuits | 4 |
| Package / Case | 14-TSSOP |
| Slew Rate | 0.6 V/µs |
| Gain Bandwidth Product | 1MHz |
| Current - Supply | 1.4mA |
| Current - Output / Channel | 40mA |
| Voltage - Supply, Single/Dual (±) | 3 V ~ 32 V, ±1.5 V ~ 16 V |
| Output Type | - |
| -3db Bandwidth | - |
| Current - Input Bias | 90nA |
| Operating Temperature | -40°C ~ 105°C |
| Voltage - Input Offset | 2000µV |
| Drawing Number | * |
| Mfr Reel Diameter | * |
| Mfr Reel Tape Material | * |
| Mfr Reel Tape Width | 12mm |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
LM2902DTBR2 LM2902DTBR2 LM2902DTBR2OS ND LM2902DTBR2OSND LM2902DTBR2OS |
LM2902DTBR2 Specification Sheet
IC OPAMP QUAD SGL SUPPLY 14TSSOP - LM2902DTBR2 (LM2902DTBR2OS-ND)
Related parts ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2
Order 'ic opamp quad sgl supply 14tssop - LM2902DTBR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902DTBR2OS-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2G
Order 'ic opamp quad sgl supply 14tssop - LM2902DTBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902DTBR2GOSTR-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902VDTBR2G
Order 'ic opamp quad sgl supply 14tssop - LM2902VDTBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902VDTBR2GOS-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBG
Order 'ic opamp quad sgl supply 14tssop - LM2902DTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902DTBG-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTB
Order 'ic opamp quad sgl supply 14tssop - LM2902DTB' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902DTB-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902VDTBG
Order 'ic opamp quad sgl supply 14tssop - LM2902VDTBG' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902VDTBG-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902VDTB
Order 'ic opamp quad sgl supply 14tssop - LM2902VDTB' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902VDTB-ND.
ON Semiconductor (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2G
Order 'ic opamp quad sgl supply 14tssop - LM2902DTBR2G' online from Digi-Key. Manufactured by ON Semiconductor (VA). Digi-Key part number LM2902DTBR2GOSCT-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902VDTBR2
Order 'ic opamp quad sgl supply 14tssop - LM2902VDTBR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902VDTBR2OS-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 0.6µA 1.4 V ~ 6 V MCP6044-I/ST
Order 'ic opamp quad sgl supply 14tssop - MCP6044-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP6044-I/ST-ND.
Microchip Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 230µA 2.7 V ~ 6 V MCP604T-I/ST
Order 'ic opamp quad sgl supply 14tssop - MCP604T-I/ST' online from Digi-Key. Manufactured by Microchip Technology. Digi-Key part number MCP604T-I/ST-ND.
ON Semiconductor Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3 V ~ 36 V; ±1.5 V ~ 18 V LM2901DTBR2G
Order 'ic comp quad sgl supply 14tssop - LM2901DTBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2901DTBR2GOSTR-ND.
ON Semiconductor Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3 V ~ 36 V; ±1.5 V ~ 18 V LM2901DTBR2
Order 'ic comp quad sgl supply 14tssop - LM2901DTBR2' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2901DTBR2OS-ND.
ON Semiconductor Comparator Integrated Circuit (ics) General Purpose Tape & Reel (TR) 3 V ~ 36 V; ±1.5 V ~ 18 V LM2901VDTBR2G
Order 'ic comp quad sgl supply 14tssop - LM2901VDTBR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2901VDTBR2GOSTR-ND.
ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902VDR2G
Order 'ic opamp quad sgl supply 14soic - LM2902VDR2G' online from Digi-Key. Manufactured by ON Semiconductor. Digi-Key part number LM2902VDR2GOSTR-ND.
Options for ON Semiconductor Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 1.4mA 3 V ~ 32 V, ±1.5 V ~ 16 V LM2902DTBR2
Send this link via E-Mail
Help With This Screen
