Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

IC OPAMP DUAL HIGH GAIN 8-SOP - LM258AMX

Digi-Key Part Number LM258AMX-ND
Price Break
3000
Unit Price
.12920
Extended Price
387.60
Manufacturer Part NumberLM258AMX
DescriptionIC OPAMP DUAL HIGH GAIN 8-SOP
Quantity Available
All prices are in USD

Non-Stock

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM258AMX
VendorFairchild Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeGeneral Purpose
Number of Circuits2 - Dual
Package / Case8-SOIC
Slew Rate0.3 V/µs
Gain Bandwidth Product-
Current - Supply800µA
Current - Output/Channel30mA
Voltage - Supply, Single/Dual (±)3 V ~ 32 V, ±1.5 V ~ 16 V
Output Type-
Series-
-3db Bandwidth-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM258AMX
LM258AMX

LM258AMX Specification Sheet

Image of IC OPAMP DUAL HIGH GAIN 8-SOP - LM258AMX

IC OPAMP DUAL HIGH GAIN 8-SOP - LM258AMX (LM258AMX-ND)

Related parts:
IC OPAMP DUAL HIGH GAIN 8-SOP - LM258AMX
 Order 'ic opamp dual high gain 8-sop - LM258AMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM258AMX-ND.
IC OPAMP DUAL HIGH GAIN 8-SOP - KA258D
 Order 'ic opamp dual high gain 8-sop - KA258D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258D-ND.
IC OPAMP DUAL HIGH GAIN 8-SOP - KA258DTF
 Order 'ic opamp dual high gain 8-sop - KA258DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258DTF-ND.
IC OPAMP DUAL HIGH GAIN 8-SOP - LM258AM
 Order 'ic opamp dual high gain 8-sop - LM258AM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM258AM-ND.
IC OPAMP DUAL HIGH GAIN 8-DIP - KA258
 Order 'ic opamp dual high gain 8-dip - KA258' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA258-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA2904DMTF
 Order 'ic opamp dual hi gain 8-sop - KA2904DMTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904DMTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA2904D
 Order 'ic opamp dual hi gain 8-sop - KA2904D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904D-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA2904DTF
 Order 'ic opamp dual hi gain 8-sop - KA2904DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904DTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA358ADTF
 Order 'ic opamp dual hi gain 8-sop - KA358ADTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358ADTF-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA358D
 Order 'ic opamp dual hi gain 8-sop - KA358D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358D-ND.
IC OPAMP DUAL HI GAIN 8-SOP - KA358DTF
 Order 'ic opamp dual hi gain 8-sop - KA358DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA358DTF-ND.
IC OPAMP DUAL HIGH GAIN 8-DIP - LM258N
 Order 'ic opamp dual high gain 8-dip - LM258N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM258N-ND.
IC OPAMP DUAL GEN PURPOSE 8-SOP - KA1458D
 Order 'ic opamp dual gen purpose 8-sop - KA1458D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA1458D-ND.
IC OPAMP DUAL GEN PURPOSE 8-SOP - KA1458DTF
 Order 'ic opamp dual gen purpose 8-sop - KA1458DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA1458DTF-ND.
IC OPAMP DUAL HI GAIN 8-DIP - KA2904
 Order 'ic opamp dual hi gain 8-dip - KA2904' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA2904-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: IC OPAMP DUAL HIGH GAIN 8-SOP - LM258AM Next: IC OPAMP DUAL HIGH POWER 8-DIP - KA334