Keywords:





IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB - Integrated Circuits (ICs)

Digi-Key Part Number LM12CLK-ND
Price Break
Call
Unit Price
Call
Extended Price
Call
Manufacturer Part NumberLM12CLK/NOPB
DescriptionIC OP AMP 80W POWER TO-3
Quantity Available Non-Stock
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationLM12CLK/NOPB
VendorNational Semiconductor
CategoryIntegrated Circuits (ICs)
PackagingTray
Amplifier TypePower
Number of Circuits1 - Single
Package / CaseTO-3-4
Slew Rate9 V/µs
Gain Bandwidth Product-
Current - Supply60mA
Current - Output / Channel16A
Voltage - Supply, Single/Dual (±)15 V ~ 60 V, ±7.5 V ~ 30 V
Output Type-
-3db Bandwidth700kHz
Current - Input Bias150nA
Operating Temperature0°C ~ 70°C
Voltage - Input Offset2000µV
Drawing Number14; K04A; ; 4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LM12CLK NOPB
LM12CLKNOPB
LM12CLK ND
LM12CLKND
LM12CLK

LM12CLK/NOPB Specification Sheet

Image of IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB

IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB (LM12CLK-ND) - Integrated Circuits (ICs)

Related parts Integrated Circuits (ICs) :
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
 Order 'ic op amp 80w power to-3 - LM12CLK/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM12CLK-ND.
IC OP AMP DUAL CMOS R-R 8-SOIC - LMC6482AIM/NOPB
 Order 'ic op amp dual cmos r-r 8-soic - LMC6482AIM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LMC6482AIM-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210AN
 Order 'ic isol amp 3-port 20khz 38-dip - AD210AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210AN-ND.
IC ISOL AMP 3-PORT 20KHZ 38-DIP - AD210BN
 Order 'ic isol amp 3-port 20khz 38-dip - AD210BN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD210BN-ND.
IC PRECISION OP-AMP DUAL 8-DIP - LT1013CN8
 Order 'ic precision op-amp dual 8-dip - LT1013CN8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013CN8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8
 Order 'ic precision op-amp dual 8-soic - LT1013DS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1013DS8-ND.
IC PRECISION OP-AMP DUAL 8-SOIC - LT1013DS8#TRPBF
 Order 'ic precision op-amp dual 8-soic - LT1013DS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1013DS8#TRPBF-ND.
IC PRECISION OP-AMP QUAD 16-SOIC - LT1014DSW
 Order 'ic precision op-amp quad 16-soic - LT1014DSW' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1014DSW-ND.
IC ISOL AMP 2-PORT 2KHZ 38-DIP - AD202JN
 Order 'ic isol amp 2-port 2khz 38-dip - AD202JN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202JN-ND.
IC ISOL AMP 2-PORT 2KHZ 38-SIP - AD202KY
 Order 'ic isol amp 2-port 2khz 38-sip - AD202KY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD202KY-ND.
IC ISOL AMP 120KHZ 44-SIP - AD215BY
 Order 'ic isol amp 120khz 44-sip - AD215BY' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD215BY-ND.
IC INSTR AMP R-R 8SOIC - AD627ARZ
 Order 'ic instr amp r-r 8soic - AD627ARZ' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD627ARZ-ND.
IC OPAMP PWR 1.6MHZ SGL TO-3-8 - OPA541AM
 Order 'ic opamp pwr 1.6mhz sgl to-3-8 - OPA541AM' online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number OPA541AM-ND.
IC AMP DUAL HI SPD LP V FB 8SOIC - LM6172IM/NOPB
 Order 'ic amp dual hi spd lp v fb 8soic - LM6172IM/NOPB' online from Digi-Key. Manufactured by National Semiconductor. Digi-Key part number LM6172IM-ND.
IC AMP INSTRUMENTATION LP 8-DIP - AD620AN
 Order 'ic amp instrumentation lp 8-dip - AD620AN' online from Digi-Key. Manufactured by Analog Devices Inc. Digi-Key part number AD620AN-ND.

Send this link via E-Mail
Help With This Screen

IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB
Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Component Title Manufacturer Category Manufacturer Part No.
Previous: LCD GRAPH MOD 128X64 COG WHT LED - F-51553GNBJ-LW-AEN Next: FAN 12VDC 4.44W 120MM FBA HYDRO - FBA12G12H1A
IC OP AMP 80W POWER TO-3 - LM12CLK/NOPB