Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L2X5 - Battery Assemblies, Packs

Digi-Key Part Number SY132-L025-ND
Price Break
1
10
50
100
Unit Price
45.65000
41.08300
36.51800
31.95330
Extended Price
45.65
410.83
1825.90
3195.33
Manufacturer Part NumberHR-3U-2100L2X5
DescriptionBATT PACK 12.0V AA BUTTON NIMH
Quantity Available 0 - Value Added Item
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog InformationHR-3U-2100L2X5
VendorSanyo Energy (VA)
CategoryBattery Assemblies, Packs
Battery Cell SizeAA with Button Top
Number of Cells10
Voltage - Rated12V
Capacity2000mAh
Structure5 Rows x 2 Cells Front to Back
RechargeabilityYes
Termination StyleSolder Tab
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names HR 3U 2100L2X5
HR3U2100L2X5
SY132 L025 ND
SY132L025ND
SY132-L025


Image of BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L2X5

BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L2X5 (SY132-L025-ND) - Battery Assemblies, Packs

Related parts Battery Assemblies, Packs :
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L2X5
 Order 'batt pack 12.0v aa button nimh - HR-3U-2100L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-L025-ND.
BATT PACK 6.0V AA BUTTON NIMH - HR-3U-2100F5
 Order 'batt pack 6.0v aa button nimh - HR-3U-2100F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-F051-ND.
BATT PACK 7.2V AA BUTTON NIMH - HR-3U-2100L3X2
 Order 'batt pack 7.2v aa button nimh - HR-3U-2100L3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-L032-ND.
BATT PACK 9.6V AA BUTTON NIMH - HR-3U-2100L4X2
 Order 'batt pack 9.6v aa button nimh - HR-3U-2100L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-L042-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L5X2
 Order 'batt pack 12.0v aa button nimh - HR-3U-2100L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY132-L052-ND.
BATT PACK 6.0V AA BUTTON NIMH - HR-3U-1700F5
 Order 'batt pack 6.0v aa button nimh - HR-3U-1700F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-F051-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-1700L2X5
 Order 'batt pack 12.0v aa button nimh - HR-3U-1700L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-L025-ND.
BATT PACK 7.2V AA BUTTON NIMH - HR-3U-1700L3X2
 Order 'batt pack 7.2v aa button nimh - HR-3U-1700L3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-L032-ND.
BATT PACK 9.6V AA BUTTON NIMH - HR-3U-1700L4X2
 Order 'batt pack 9.6v aa button nimh - HR-3U-1700L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-L042-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-1700L5X2
 Order 'batt pack 12.0v aa button nimh - HR-3U-1700L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY133-L052-ND.
BATT PACK 6.0V AA BUTTON NIMH - HR-3U-2500F5
 Order 'batt pack 6.0v aa button nimh - HR-3U-2500F5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134-F051-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2500L2X5
 Order 'batt pack 12.0v aa button nimh - HR-3U-2500L2X5' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134-L025-ND.
BATT PACK 7.2V AA BUTTON NIMH - HR-3U-2500L3X2
 Order 'batt pack 7.2v aa button nimh - HR-3U-2500L3X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134-L032-ND.
BATT PACK 9.6V AA BUTTON NIMH - HR-3U-2500L4X2
 Order 'batt pack 9.6v aa button nimh - HR-3U-2500L4X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134-L042-ND.
BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2500L5X2
 Order 'batt pack 12.0v aa button nimh - HR-3U-2500L5X2' online from Digi-Key. Manufactured by Sanyo Energy (VA). Digi-Key part number SY134-L052-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100F2X5 Next: BATT PACK 12.0V AA BUTTON NIMH - HR-3U-2100L5X2