IC OPAMP SINGLE JFET 8-SOP - LF351MX - ICs, Integrated Circuits, Semiconductors
| Digi-Key Part Number | LF351MX-ND |
3000 |
.12150 |
Extended Price
364.50 |
| Manufacturer Part Number | LF351MX | |||
| Description | IC OPAMP SINGLE JFET 8-SOP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | LF351MX |
| Vendor | Fairchild Semiconductor |
| Category | ICs, Integrated Circuits, Semiconductors |
| Package Name | 8-SOP |
| Amplifier Type | General Purpose |
| Number of Channels | 1 [Nom] |
| Gain Bandwidth Product | 4.0 MHz [Typ] |
| Slew Rate | 13.000 V/µs [Typ] |
| Supply Current | 3.400 mA [Max] |
| Supply Current | 2.300 mA [Typ] |
| Dual Supply Voltage Typical (±) | 15.00 V [Typ] |
| Input Type | JFET |
| Packaging | Tube |
| Dual Supply Voltage (±) | 18.000 V [Max] |
| Voltage Supply Source | Dual Supply (±) |
| Operating Temperature | 0 °C [Min] |
| Operating Temperature | 70 °C [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
LF351MX LF351MX |
LF351MX Specification Sheet
IC OPAMP SINGLE JFET 8-SOP - LF351MX (LF351MX-ND) - ICs, Integrated Circuits, Semiconductors
Related parts ICs, Integrated Circuits, Semiconductors:IC OPAMP SINGLE JFET 8-SOP - LF351MX
Order 'ic opamp single jfet 8-sop - LF351MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LF351MX-ND.
IC OPAMP SINGLE JFET 8-SOP - LF351M
Order 'ic opamp single jfet 8-sop - LF351M' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LF351MFS-ND.
IC OPAMP SINGLE JFET 8-SOP - LF353MX
Order 'ic opamp single jfet 8-sop - LF353MX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LF353MXFS-ND.
IC OPAMP SINGLE JFET 8-DIP - KF351
Order 'ic opamp single jfet 8-dip - KF351' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KF351-ND.
IC OPAMP SINGLE JFET 8-DIP - LF351N
Order 'ic opamp single jfet 8-dip - LF351N' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LF351NFS-ND.
IC OPAMP DUAL JFET 8-DIP - KF353
Order 'ic opamp dual jfet 8-dip - KF353' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KF353-ND.
IC TIMER SINGLE PREC 8-SOP - LM555CM
Order 'ic timer single prec 8-sop - LM555CM' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM555CMFS-ND.
IC TIMER SINGLE PREC 8-SOP - LM555CMX
Order 'ic timer single prec 8-sop - LM555CMX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM555CMXFS-ND.
IC TIMER SINGLE PREC 8-SOP - NE555D
Order 'ic timer single prec 8-sop - NE555D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE555D-ND.
IC TIMER SINGLE PREC 8-SOP - NE555DX
Order 'ic timer single prec 8-sop - NE555DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NE555DX-ND.
IC TIMER SINGLE PREC 8-SOP - SA555D
Order 'ic timer single prec 8-sop - SA555D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA555DFS-ND.
IC TIMER SINGLE PREC 8-SOP - SA555DX
Order 'ic timer single prec 8-sop - SA555DX' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number SA555DX-ND.
IC OPAMP SINGLE GP 8-DIP - LM301AN
Order 'ic opamp single gp 8-dip - LM301AN' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number LM301AN-ND.
IC OPAMP SINGLE 8-SOP - KA741D
Order 'ic opamp single 8-sop - KA741D' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA741D-ND.
IC OPAMP SINGLE 8-SOP - KA741DTF
Order 'ic opamp single 8-sop - KA741DTF' online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number KA741DTF-ND.
Send this link via E-Mail
Help With This Screen