Keywords:





STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA ±3 V ~ 16 V LF253DT

IC OP AMP J-FET DUAL 8-SOIC - LF253DT - Integrated Circuits (ICs)

Digi-Key Part Number 497-7801-2-ND
Price Break
2500
5000
10000
Unit Price
.49950
.48100
.46620
Extended Price
1248.75
2405.00
4662.00
Manufacturer Part NumberLF253DT
DescriptionIC OP AMP J-FET DUAL 8-SOIC
Quantity Available 2500
All prices are in USD

Purchase STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA ±3 V ~ 16 V LF253DT
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA ±3 V ~ 16 V LF253DT
Technical/Catalog InformationLF253DT
VendorSTMicroelectronics
CategoryIntegrated Circuits (ICs)
PackagingTape & Reel (TR)
Amplifier TypeJ-FET
Number of Circuits2
Package / Case8-SOIC (3.9mm Width)
Slew Rate16 V/µs
Gain Bandwidth Product4MHz
Current - Supply1.4mA
Current - Output / Channel40mA
Voltage - Supply, Single/Dual (±)±3 V ~ 16 V
Output Type-
-3db Bandwidth-
Current - Input Bias20pA
Operating Temperature-40°C ~ 105°C
Voltage - Input Offset3000µV
Drawing Number*
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LF253DT
LF253DT
497 7801 2 ND
49778012ND
497-7801-2

LF253DT Specification Sheet

Image of IC OP AMP J-FET DUAL 8-SOIC - LF253DT

IC OP AMP J-FET DUAL 8-SOIC - LF253DT (497-7801-2-ND) - Integrated Circuits (ICs)

Related parts STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA ±3 V ~ 16 V LF253DT
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA ±3 V ~ 16 V LF253DT
 Order 'ic op amp j-fet dual 8-soic - LF253DT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-7801-2-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Cut Tape (CT) 1.4mA ±3 V ~ 16 V LF253DT
 Order 'ic op amp j-fet dual 8-soic - LF253DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7801-1-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Digi-Reel® 1.4mA ±3 V ~ 16 V LF253DT
 Order 'ic op amp j-fet dual 8-soic - LF253DT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-7801-6-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA ±3 V ~ 16 V LF253D
 Order 'ic op amp j-fet dual 8-soic - LF253D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF253D-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 1.4mA ±3 V ~ 16 V LF353D
 Order 'ic op amp j-fet dual 8-soic - LF353D' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number LF353DST-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V TSM103AIDT
 Order 'ic op amp/volt ref dual 8-soic - TSM103AIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM103AIDT-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V TSM103WIDT
 Order 'ic op amp/volt ref dual 8-soic - TSM103WIDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-6624-2-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tape & Reel (TR) 5.5mA 4 V ~ 32 V, ±2 V ~ 16 V TSM106IDT
 Order 'ic op amp/volt ref dual 8-soic - TSM106IDT' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number TSM106IDT-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Cut Tape (CT) 400µA 2.7 V ~ 16 V, ±1.35 V ~ 8 V TS912IDT
 Order 'ic op amp r-r dual 8-soic - TS912IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6618-1-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 400µA 2.7 V ~ 16 V, ±1.35 V ~ 8 V TS912IDT
 Order 'ic op amp r-r dual 8-soic - TS912IDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6618-6-ND.
STMicroelectronics (VA) Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Digi-Reel® 400µA 2.7 V ~ 16 V, ±1.35 V ~ 8 V TS912BIDT
 Order 'ic op amp r-r dual 8-soic - TS912BIDT' online from Digi-Key. Manufactured by STMicroelectronics (VA). Digi-Key part number 497-6617-6-ND.
STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) General Purpose Tube 700µA 3 V ~ 32 V, ±1.5 V ~ 16 V TSM103ID
 Order 'ic op amp/volt ref dual 8-soic - TSM103ID' online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-5445-5-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 145µA ±5 V ~ 15 V LT1464ACS8
 Order 'ic op-amp jfet input dual 8-soic - LT1464ACS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1464ACS8-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 145µA ±5 V ~ 15 V LT1464ACS8#TRPBF
 Order 'ic op-amp jfet input dual 8-soic - LT1464ACS8#TRPBF' online from Digi-Key. Manufactured by Linear Technology. Digi-Key part number LT1464ACS8#TRPBF-ND.
Linear Technology Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tube 145µA ±5 V ~ 15 V LT1464CS8
 Order 'ic op-amp jfet input dual 8-soic - LT1464CS8' online from Digi-Key. Manufactured by Linear Technology . Digi-Key part number LT1464CS8-ND.

Options for STMicroelectronics Amplifier - Instrumentation, Op Amps, Buffer Amp Integrated Circuit (ics) J-FET Tape & Reel (TR) 1.4mA ±3 V ~ 16 V LF253DT
Send this link via E-Mail
Help With This Screen

IC OP AMP J-FET DUAL 8-SOIC - LF253DT
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: IC OP AMP J-FET DUAL 8-SOIC - LF253D Next: IC OP AMP J-FET DUAL 8-SOIC - LF253DT
IC OP AMP J-FET DUAL 8-SOIC - LF253DT